There are no models available for this part yet.
Overview of TCMD-034-B by Power Dynamics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1034BIZ-2.5#PBF | Analog Devices | uP 2x Ref | |
LT1034BIZ-1.2#TRPBF | Analog Devices | uP 2x Ref | |
LT1034BCZ-2.5#TRPBF | Analog Devices | uP 2x Ref |
Price & Stock for TCMD-034-B by Power Dynamics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3800 / $1.1500 | Buy Now |
CAD Models for TCMD-034-B by Power Dynamics Inc
Part Data Attributes for TCMD-034-B by Power Dynamics Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POWER DYNAMICS INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL
|
Contact Finish Termination
|
GOLD FLASH OVER NICKEL
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
34
|
UL Flammability Code
|
94V-0
|
Alternate Parts for TCMD-034-B
This table gives cross-reference parts and alternative options found for TCMD-034-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMD-034-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70246-3420 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Molex | TCMD-034-B vs 70246-3420 |
61203421621 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Wurth Elektronik | TCMD-034-B vs 61203421621 |
70246-3450 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | TCMD-034-B vs 70246-3450 |
T821034A1S100CEU | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | TCMD-034-B vs T821034A1S100CEU |
70246-3424 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | TCMD-034-B vs 70246-3424 |
70246-3452 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | TCMD-034-B vs 70246-3452 |
TCMD-034-B-3 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Power Dynamics Inc | TCMD-034-B vs TCMD-034-B-3 |
T821034A3S100CEU | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | TCMD-034-B vs T821034A3S100CEU |
70246-3404 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | Molex | TCMD-034-B vs 70246-3404 |
TCMD-034-B-5 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Power Dynamics Inc | TCMD-034-B vs TCMD-034-B-5 |