Part Details for 78993-434LF by Amphenol FCi
Overview of 78993-434LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10078993-G01-44ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Mount Pin-in-Paste - Double row - 44 Positions - 2mm (0.079inch) - Vertical | |
10078993-G02-50ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Through Mount Pin-in-Paste - Double row - 50 Positions - 2mm (0.079inch) - Vertical | |
10078993-G01-24ULF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header with STD Eject Latch - Through Mount Pin-in-Paste - Double row - 24 Positions - 2mm (0.079inch) - Vertical |
Part Details for 78993-434LF
78993-434LF CAD Models
78993-434LF Part Data Attributes
|
78993-434LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
78993-434LF
Amphenol FCi
Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (100) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 78993-434LF
This table gives cross-reference parts and alternative options found for 78993-434LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 78993-434LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78993-434 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 78993-434LF vs 78993-434 |
78993-434 | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 78993-434LF vs 78993-434 |