Part Details for TCM4-6T by Mini-Circuits
Overview of TCM4-6T by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for TCM4-6T
TCM4-6T CAD Models
TCM4-6T Part Data Attributes
|
TCM4-6T
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCM4-6T
Mini-Circuits
RF Transformer, 1.5MHz Min, 600MHz Max, 1:2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LENGTH AND HEIGHT DIM INCLUDES TERMINALS ALSO, OHMS RATIO IS 4 | |
Application | SIGNAL | |
Cut-off Frequency-Max | 600 MHz | |
Cut-off Frequency-Min | 1.5 MHz | |
DC Unbalance Current-Max | 30 mA | |
Height | 4.06 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 4.06 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 600000 kHz | |
Operating Frequency-Min | 1500 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE & REEL | |
Power Rating | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2 | |
Width | 3.81 mm |
Alternate Parts for TCM4-6T
This table gives cross-reference parts and alternative options found for TCM4-6T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCM4-6T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCM4-6T+ | RF Transformer, 1.5MHz Min, 600MHz Max, 1:2, ROHS COMPLIANT | Mini-Circuits | TCM4-6T vs TCM4-6T+ |