Part Details for TCKOG108HTLSR050 by Cal-Chip Electronics
Overview of TCKOG108HTLSR050 by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKOG108HTLSR050
TCKOG108HTLSR050 CAD Models
TCKOG108HTLSR050 Part Data Attributes
|
TCKOG108HTLSR050
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKOG108HTLSR050
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 50 mΩ | |
Height | 3.55 mm | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 894 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Shape | J BEND | |
Width | 6.1 mm |
Alternate Parts for TCKOG108HTLSR050
This table gives cross-reference parts and alternative options found for TCKOG108HTLSR050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKOG108HTLSR050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJV108K004CRLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCKOG108HTLSR050 vs TBJV108K004CRLC0H24 |
TBJV108K004LRSC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCKOG108HTLSR050 vs TBJV108K004LRSC0824 |
T513E108K004AB62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKOG108HTLSR050 vs T513E108K004AB62207610 |
TBJV108K004LBSC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCKOG108HTLSR050 vs TBJV108K004LBSC0923 |
TBMV108K004LBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKOG108HTLSR050 vs TBMV108K004LBSB0H00 |
TBJV108K004LSSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCKOG108HTLSR050 vs TBJV108K004LSSC0900 |
TBJV108K004CSLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, | Kyocera AVX Components | TCKOG108HTLSR050 vs TBJV108K004CSLC0724 |
TBMV108K004LBSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCKOG108HTLSR050 vs TBMV108K004LBSB0945 |
TBMV687K004LWSB0H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TCKOG108HTLSR050 vs TBMV687K004LWSB0H45 |
T513E108K004CK64207280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCKOG108HTLSR050 vs T513E108K004CK64207280 |