T513E108K004AB62207610
KEMET Corporation
Description: Tantalum Capacitor, Tantalum (dry/solid),

Overview of T513E108K004AB62207610 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for T513E108K004AB62207610 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T513E108K004AB62207610 by KEMET Corporation

T513E108K004AB62207610
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
1000 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10 mΩ
Height
3.6 mm
JESD-609 Code
e4
Leakage Current
0.04 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
1788 mA
Size Code
2924
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Gold (Au)
Terminal Shape
J BEND
Width
6 mm
Want to compare parts?
  1. T513E108K004AB62207610
    KEMET Corporation
    Tantalum Capacitor, Tantalum (dry/solid),
    VS

Alternate Parts for T513E108K004AB62207610

This table gives cross-reference parts and alternative options found for T513E108K004AB62207610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513E108K004AB62207610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJV108K004CRLC0H24 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, Kyocera AVX Components T513E108K004AB62207610 vs TBJV108K004CRLC0H24
TBJV108K004LRSC0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, Kyocera AVX Components T513E108K004AB62207610 vs TBJV108K004LRSC0824
TBJV108K004LBSC0923 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, Kyocera AVX Components T513E108K004AB62207610 vs TBJV108K004LBSC0923
TBMV108K004LBSB0H00 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components T513E108K004AB62207610 vs TBMV108K004LBSB0H00
TBJV108K004LSSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, Kyocera AVX Components T513E108K004AB62207610 vs TBJV108K004LSSC0900
TBJV108K004CSLC0724 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, Kyocera AVX Components T513E108K004AB62207610 vs TBJV108K004CSLC0724
TBMV108K004LBSB0945 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, Surface Mount, 2917, CHIP Kyocera AVX Components T513E108K004AB62207610 vs TBMV108K004LBSB0945
TBMV687K004LWSB0H45 CAPACITOR, TANTALUM, SOLID Kyocera AVX Components T513E108K004AB62207610 vs TBMV687K004LWSB0H45
T513E108K004CK64207280 Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T513E108K004AB62207610 vs T513E108K004CK64207280
TBMV108K004LBLC0045 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1000uF, 2924, Kyocera AVX Components T513E108K004AB62207610 vs TBMV108K004LBLC0045

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T513E108K004AB62207610 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T513E108K004AB62207610 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T513E108K004AB62207610 would you like to use for your alert(s)?
  • Please alert me when T513E108K004AB62207610 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T513E108K004AB62207610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T513E108K004AB62207610 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T513E108K004AB62207610 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T513E108K004AB62207610.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T513E108K004AB62207610 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: