Part Details for TCKIC684RT by Cal-Chip Electronics
Overview of TCKIC684RT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCKIC684RT
TCKIC684RT CAD Models
TCKIC684RT Part Data Attributes
|
TCKIC684RT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCKIC684RT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 19 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Width | 1.3 mm |
Alternate Parts for TCKIC684RT
This table gives cross-reference parts and alternative options found for TCKIC684RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCKIC684RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR684K016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCKIC684RT vs TAJR684K016BNJ |
TAJR684K016KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCKIC684RT vs TAJR684K016KNJ |
301200108C684CK | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Kyocera AVX Components | TCKIC684RT vs 301200108C684CK |
278M1602684KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCKIC684RT vs 278M1602684KR |
TMC1CPLTE684KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TCKIC684RT vs TMC1CPLTE684KR |
TAJR684K016ANJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Kyocera AVX Components | TCKIC684RT vs TAJR684K016ANJV |
278M1602684KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TCKIC684RT vs 278M1602684KL |
T452P16841CKAB | CAP,TANTALUM / TA2O5,680NF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TCKIC684RT vs T452P16841CKAB |
TAJR684K016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TCKIC684RT vs TAJR684K016HNJ |
PCT.68/16XLKPB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Nemco Electronics Corporation | TCKIC684RT vs PCT.68/16XLKPB |