There are no models available for this part yet.
Overview of TAJR684K016ANJV by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJR684K016ANJV by Kyocera AVX Components
Part Data Attributes for TAJR684K016ANJV by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
25000 mΩ
|
Height
|
1.2 mm
|
JESD-609 Code
|
e4
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold (Au)
|
Terminal Shape
|
J BEND
|
Width
|
1.3 mm
|
Alternate Parts for TAJR684K016ANJV
This table gives cross-reference parts and alternative options found for TAJR684K016ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR684K016ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR684K016BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR684K016ANJV vs TAJR684K016BNJ |
TAJR684K016KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR684K016ANJV vs TAJR684K016KNJ |
301200108C684CK | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Kyocera AVX Components | TAJR684K016ANJV vs 301200108C684CK |
278M1602684KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR684K016ANJV vs 278M1602684KR |
TMC1CPLTE684KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TAJR684K016ANJV vs TMC1CPLTE684KR |
278M1602684KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR684K016ANJV vs 278M1602684KL |
T452P16841CKAB | CAP,TANTALUM / TA2O5,680NF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | TAJR684K016ANJV vs T452P16841CKAB |
TCKIC684RT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJR684K016ANJV vs TCKIC684RT |
TAJR684K016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR684K016ANJV vs TAJR684K016HNJ |
PCT.68/16XLKPB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 0.68uF, 0805, | Nemco Electronics Corporation | TAJR684K016ANJV vs PCT.68/16XLKPB |