Part Details for TCK283ULR820PF10%4000VS by EXXELIA Group
Overview of TCK283ULR820PF10%4000VS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCK283ULR820PF10%4000VS
TCK283ULR820PF10%4000VS CAD Models
TCK283ULR820PF10%4000VS Part Data Attributes
|
TCK283ULR820PF10%4000VS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCK283ULR820PF10%4000VS
EXXELIA Group
Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5932 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
Length | 15 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4000 V | |
Size Code | 5932 | |
Terminal Pitch | 12.7 mm | |
Width | 8 mm |
Alternate Parts for TCK283ULR820PF10%4000VS
This table gives cross-reference parts and alternative options found for TCK283ULR820PF10%4000VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK283ULR820PF10%4000VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCK283WR820PF10%4000VBP | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283WR820PF10%4000VBP |
TCK283ULWR820PF10%4000VS | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283ULWR820PF10%4000VS |
TCK283R820PF10%4000VBS | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283R820PF10%4000VBS |
TCK283D820PF10%4000V | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283D820PF10%4000V |
TCK283ULWS820PF10%4000VBC | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283ULWS820PF10%4000VBC |
TCK283ULR820PF10%4000VBM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283ULR820PF10%4000VBM |
TCK283WD820PF10%4000V | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283WD820PF10%4000V |
TCK283R820PF10%4000VS | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283R820PF10%4000VS |
TCK283ULW820PF10%4000V | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283ULW820PF10%4000V |
TCK283S820PF10%4000VEM | Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, | EXXELIA Group | TCK283ULR820PF10%4000VS vs TCK283S820PF10%4000VEM |