TCK283R820PF10%4000VBS
EXXELIA Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932,

Overview of TCK283R820PF10%4000VBS by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TCK283R820PF10%4000VBS by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCK283R820PF10%4000VBS by EXXELIA Group

TCK283R820PF10%4000VBS
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 5932
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00082 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Consult Manufacturer For Band Option
Dielectric Material
CERAMIC
Height
14 mm
Length
15 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4000 V
Size Code
5932
Terminal Pitch
12.7 mm
Width
8 mm
Want to compare parts?
  1. TCK283R820PF10%4000VBS
    EXXELIA Group
    Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932,
    VS

Alternate Parts for TCK283R820PF10%4000VBS

This table gives cross-reference parts and alternative options found for TCK283R820PF10%4000VBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCK283R820PF10%4000VBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCK283WR820PF10%4000VBP Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283WR820PF10%4000VBP
TCK283ULWR820PF10%4000VS Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283ULWR820PF10%4000VS
TCK283D820PF10%4000V Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283D820PF10%4000V
TCK283ULWS820PF10%4000VBC Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283ULWS820PF10%4000VBC
TCK283ULR820PF10%4000VBM Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283ULR820PF10%4000VBM
TCK283WD820PF10%4000V Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283WD820PF10%4000V
TCK283R820PF10%4000VS Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283R820PF10%4000VS
TCK283ULW820PF10%4000V Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283ULW820PF10%4000V
TCK283S820PF10%4000VEM Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283S820PF10%4000VEM
TCK283ULWR820PF10%4000VBR Ceramic Capacitor, Multilayer, Ceramic, 4000V, 10% +Tol, 10% -Tol, 0.00082uF, 5932, EXXELIA Group TCK283R820PF10%4000VBS vs TCK283ULWR820PF10%4000VBR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCK283R820PF10%4000VBS by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCK283R820PF10%4000VBS by EXXELIA Group

Select Manufacturer
Which Manufacturer of TCK283R820PF10%4000VBS would you like to use for your alert(s)?
  • Please alert me when TCK283R820PF10%4000VBS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCK283R820PF10%4000VBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCK283R820PF10%4000VBS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCK283R820PF10%4000VBS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCK283R820PF10%4000VBS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCK283R820PF10%4000VBS by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: