Datasheets
TCJY157M004S0015 by: Kyocera AVX Components

Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP

Part Details for TCJY157M004S0015 by Kyocera AVX Components

Overview of TCJY157M004S0015 by Kyocera AVX Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for TCJY157M004S0015

Part # Distributor Description Stock Price Buy
DISTI # 478-TCJY157M004S0015TR-ND
DigiKey CAP TANT POLY 150UF 4V 2917 Min Qty: 4000 Lead time: 25 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $1.3290
$1.3290 Buy Now
DISTI # TCJY157M004S0015
Avnet Americas Tantalum Polymer Capacitor, 150 uF, 4 V, ± 20%, Y, 15 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY157M004S0015) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel 0
  • 4,000 $1.8353
$1.8353 Buy Now
DISTI # 581-TCJY157M004S0015
Mouser Electronics Tantalum Capacitors - Polymer 4V 150uF 20% 2917 ES R=15mOhm RoHS: Compliant 0
  • 4,000 $1.3000
$1.3000 Order Now
DISTI # 73979928
RS Polymer - standard and low profile150 uF,4 V | AVX TCJY157M004S0015 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 4,000 $2.0200
  • 40,000 $1.9200
  • 200,000 $1.8200
  • 400,000 $1.7200
$1.7200 / $2.0200 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks 0
  • 4,000 $1.3200
$1.3200 Buy Now
DISTI # TCJY157M004S0015
TME Capacitor: tantalum-polymer, 150uF, 4VDC, Y, 2917, ESR: 15mΩ, TCJ Min Qty: 4000 0
  • 4,000 $0.8400
$0.8400 RFQ
DISTI # TCJY157M004S0015
Avnet Abacus Tantalum Polymer Capacitor, 150 uF, 4 V, � 20%, Y, 15 mohm, 2917 [7343-20 Metric] - Tape and Reel (Alt: TCJY157M004S0015) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for TCJY157M004S0015

TCJY157M004S0015 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TCJY157M004S0015 Part Data Attributes

TCJY157M004S0015 Kyocera AVX Components
Buy Now Datasheet
Compare Parts:
TCJY157M004S0015 Kyocera AVX Components Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP
Part Life Cycle Code Active
Ihs Manufacturer AVX CORP
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Factory Lead Time 23 Weeks
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 150 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (SOLID POLYMER)
ESR 15 mΩ
Height 2 mm
JESD-609 Code e3
Leakage Current 0.06 mA
Length 7.3 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PLASTIC, 13 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 1600 mA
Size Code 2917
Surface Mount YES
Tan Delta 0.06
Terminal Finish TIN
Terminal Shape J BEND
Width 4.3 mm

Alternate Parts for TCJY157M004S0015

This table gives cross-reference parts and alternative options found for TCJY157M004S0015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY157M004S0015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TCJY157M004R0025E Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TCJY157M004S0015 vs TCJY157M004R0025E
TCJY157M004S0025E Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TCJY157M004S0015 vs TCJY157M004S0025E
TCJY157M004S0045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components TCJY157M004S0015 vs TCJY157M004S0045
TCJY157M004S0025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components TCJY157M004S0015 vs TCJY157M004S0025
TCJY157M004R0045E Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TCJY157M004S0015 vs TCJY157M004R0045E
TCJY157M004R0045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components TCJY157M004S0015 vs TCJY157M004R0045
T543V157M004AKS0157280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation TCJY157M004S0015 vs T543V157M004AKS0157280
T543V157M004AKW025 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation TCJY157M004S0015 vs T543V157M004AKW025
TA4R0PCJ157MYR0025 Tantalum Capacitor, Tantalum (solid Polymer), VENKEL LTD TCJY157M004S0015 vs TA4R0PCJ157MYR0025
TCJY157M004R0025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components TCJY157M004S0015 vs TCJY157M004R0025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCJY157M004S0015 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCJY157M004S0015 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TCJY157M004S0015 would you like to use for your alert(s)?
  • Please alert me when TCJY157M004S0015 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCJY157M004S0015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCJY157M004S0015 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCJY157M004S0015 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCJY157M004S0015.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCJY157M004S0015 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: