TCJY157M004S0025
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917

Overview of TCJY157M004S0025 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for TCJY157M004S0025 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCJY157M004S0025 by Kyocera AVX Components

TCJY157M004S0025
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
150 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (SOLID POLYMER)
ESR
25 mΩ
Height
2 mm
JESD-609 Code
e3
Leakage Current
0.06 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
1200 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TCJY157M004S0025
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917
    VS

Alternate Parts for TCJY157M004S0025

This table gives cross-reference parts and alternative options found for TCJY157M004S0025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY157M004S0025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCJY157M004R0025E Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TCJY157M004S0025 vs TCJY157M004R0025E
TCJY157M004S0025E Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TCJY157M004S0025 vs TCJY157M004S0025E
TCJY157M004S0045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components TCJY157M004S0025 vs TCJY157M004S0045
TCJY157M004R0045E Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917, CHIP Kyocera AVX Components TCJY157M004S0025 vs TCJY157M004R0045E
TCJY157M004R0045 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components TCJY157M004S0025 vs TCJY157M004R0045
T543V157M004AKS0157280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation TCJY157M004S0025 vs T543V157M004AKS0157280
T543V157M004AKW025 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation TCJY157M004S0025 vs T543V157M004AKW025
TA4R0PCJ157MYR0025 Tantalum Capacitor, Tantalum (solid Polymer), VENKEL LTD TCJY157M004S0025 vs TA4R0PCJ157MYR0025
TCJY157M004R0025 Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, 2917 Kyocera AVX Components TCJY157M004S0025 vs TCJY157M004R0025
T543V157M004AKS0257280 Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 150uF, 2917, KEMET Corporation TCJY157M004S0025 vs T543V157M004AKS0257280

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCJY157M004S0025 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCJY157M004S0025 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TCJY157M004S0025 would you like to use for your alert(s)?
  • Please alert me when TCJY157M004S0025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCJY157M004S0025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCJY157M004S0025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCJY157M004S0025 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCJY157M004S0025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCJY157M004S0025 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: