Part Details for TCJY107M010S0045 by Kyocera AVX Components
Overview of TCJY107M010S0045 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJY107M010S0045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCJY107M010S0045TR-ND
|
DigiKey | CAP TANT POLY 100UF 10V 2917 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3904 | Buy Now |
DISTI #
TCJY107M010S0045
|
TME | Capacitor: tantalum-polymer, 100uF, 10VDC, Y, 2917, ESR: 45mΩ, TCJ Min Qty: 4000 | 0 |
|
$0.4990 | RFQ |
DISTI #
TCJY107M010S0045
|
Avnet Abacus | - Tape and Reel (Alt: TCJY107M010S0045) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 101 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJY107M010S0045
TCJY107M010S0045 CAD Models
TCJY107M010S0045 Part Data Attributes
|
TCJY107M010S0045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJY107M010S0045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJY107M010S0045
This table gives cross-reference parts and alternative options found for TCJY107M010S0045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJY107M010S0045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543V107M010AKW025 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M010S0045 vs T543V107M010AKW025 |
T543V107M010AKE0457280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M010S0045 vs T543V107M010AKE0457280 |
T543V107M010AKE0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M010S0045 vs T543V107M010AKE0257280 |
TCJY107M010S0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Kyocera AVX Components | TCJY107M010S0045 vs TCJY107M010S0055 |
T543V107M010AKS0257280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M010S0045 vs T543V107M010AKS0257280 |
T543V107M010AKE0187280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M010S0045 vs T543V107M010AKE0187280 |
TCJY107M010R0018E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY107M010S0045 vs TCJY107M010R0018E |
TCJY107M010S0018 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJY107M010S0045 vs TCJY107M010S0018 |
T543V107M010AKW018 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M010S0045 vs T543V107M010AKW018 |
T543V107M010AKS0457280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | TCJY107M010S0045 vs T543V107M010AKS0457280 |