Part Details for TCJD227M006R0050E by Kyocera AVX Components
Overview of TCJD227M006R0050E by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCJD227M006R0050E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCJD227M006R0050E-ND
|
DigiKey | CAP TANT POLY 220UF 6.3V 2917 Min Qty: 1000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0965 | Buy Now |
DISTI #
TCJD227M006R0050E
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 6.3 V, ± 20%, D, 50 mohm, 2917 [7343-31 Metric] - Tape and Reel (Alt: TCJD227M006R0050E) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.3790 | Buy Now |
DISTI #
581-CJD227M006R0050E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 220uF 20% 2917 ESR=50mOhm Black Res RoHS: Compliant | 0 |
|
$0.9980 / $2.6100 | Order Now |
DISTI #
73980048
|
RS | Polymer - standard and low profile220 uF,6.3 V | AVX TCJD227M006R0050E RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2400 / $2.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks | 0 |
|
$0.9510 | Buy Now |
DISTI #
TCJD227M006R0050E
|
TME | Capacitor: tantalum-polymer, low ESR, 220uF, 6.3VDC, D, 2917, TCJ Min Qty: 500 | 0 |
|
$0.4750 | RFQ |
DISTI #
TCJD227M006R0050E
|
Avnet Abacus | - Tape and Reel (Alt: TCJD227M006R0050E) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TCJD227M006R0050E
TCJD227M006R0050E CAD Models
TCJD227M006R0050E Part Data Attributes
|
TCJD227M006R0050E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCJD227M006R0050E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 23 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.132 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCJD227M006R0050E
This table gives cross-reference parts and alternative options found for TCJD227M006R0050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCJD227M006R0050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCJD227M006R0015E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006R0015E |
TCJD227M006R0015 | Tantalum Capacitor, Tantalum (solid Polymer), | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006R0015 |
TCJD227M006S0035E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006S0035E |
TCJD227M006S0015E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006S0015E |
TCJD227M006R0035E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006R0035E |
TCJD227M006R0012E | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006R0012E |
TCJD227M006R0040 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006R0040 |
TCJD227M006S0040E | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006S0040E |
TCJD227M006S0025 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006S0025 |
TCJD227M006R0035 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 220uF, 2917 | Kyocera AVX Components | TCJD227M006R0050E vs TCJD227M006R0035 |