Part Details for TCFGA1A335K8R by ROHM Semiconductor
Overview of TCFGA1A335K8R by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCFGA1A335K8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCFGA1A335K8R
|
Avnet Americas | Cap Tant Solid 3.3uF 10V A 10% 3.2 X 1.6 X 1.6mm SMD 3216-18,A 125?C T/R - Tape and Reel (Alt: TCFGA1A335K8R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for TCFGA1A335K8R
TCFGA1A335K8R CAD Models
TCFGA1A335K8R Part Data Attributes
|
TCFGA1A335K8R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TCFGA1A335K8R
ROHM Semiconductor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
JESD-609 Code | e1 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | TCFG | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | TCFG A | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCFGA1A335K8R
This table gives cross-reference parts and alternative options found for TCFGA1A335K8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCFGA1A335K8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTTCCA335K010 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | Central Technologies | TCFGA1A335K8R vs CTTCCA335K010 |
T493A335K010CM62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCFGA1A335K8R vs T493A335K010CM62107280 |
T493A335K010CC61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGA1A335K8R vs T493A335K010CC61107610 |
T493A335K010AK62107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCFGA1A335K8R vs T493A335K010AK62107280 |
T493A335K010BM6410 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | KEMET Corporation | TCFGA1A335K8R vs T493A335K010BM6410 |
T493A335K010CN62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TCFGA1A335K8R vs T493A335K010CN62207280 |
VTS335K010AT | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 3.3uF, 1206 | Vatronics Technologies Limited | TCFGA1A335K8R vs VTS335K010AT |
TBJA335K010CRSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCFGA1A335K8R vs TBJA335K010CRSC0945 |
T493A335K010AK61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGA1A335K8R vs T493A335K010AK61107610 |
T493A335K010AT64207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCFGA1A335K8R vs T493A335K010AT64207610 |