TCFGA1A335K8R vs VTS335K010AT feature comparison

TCFGA1A335K8R ROHM Semiconductor

Buy Now Datasheet

VTS335K010AT Vatronics Technologies Limited

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer ROHM CO LTD VATRONICS TECHNOLOGIES LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50
Capacitance 3.3 µF 3.3 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
Height 1.6 mm 1.6 mm
JESD-609 Code e1
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Manufacturer Series TCFG VTS010A
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR
Polarity POLARIZED POLARIZED
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 10 V 10 V
Series TCFG A VTS010A
Size Code 1206 1206
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Shape J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ESR 5500 mΩ

Compare TCFGA1A335K8R with alternatives

Compare VTS335K010AT with alternatives