TCD3031031KK280005-12.80M
Pletronics Inc
Description: Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN

Overview of TCD3031031KK280005-12.80M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TCD3031031KK280005-12.80M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCD3031031KK280005-12.80M by Pletronics Inc

TCD3031031KK280005-12.80M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PLETRONICS INC
Package Description
LCC4, .13X.2, 146/87
Reach Compliance Code
compliant
Aging
3 PPM/15 YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
5 ppm
Frequency Stability
0.28%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
12.8 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC4, .13X.2, 146/87
Physical Dimension
5mm x 3.2mm x 1.5mm
Supply Current-Max
7 mA
Supply Voltage-Max
3.1 V
Supply Voltage-Min
3.1 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. TCD3031031KK280005-12.80M
    Pletronics Inc
    Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN
    VS

Alternate Parts for TCD3031031KK280005-12.80M

This table gives cross-reference parts and alternative options found for TCD3031031KK280005-12.80M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCD3031031KK280005-12.80M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCD3031031DD280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031DD280005-12.80M
TCD3031031BJ280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031BJ280005-12.80M
TCD3031031LF280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031LF280005-12.80M
TCD3031031DC280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031DC280005-12.80M
TCD3031031BD280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031BD280005-12.80M
TCD3031031HG280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031HG280005-12.80M
TCD3031031FE280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031FE280005-12.80M
TCD3031031BG280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031BG280005-12.80M
TCD3031031EG280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031EG280005-12.80M
TCD3031031FA280005-12.80M Clipped Sine Output Oscillator, 12.8MHz Nom, LCC, 4 PIN Pletronics Inc TCD3031031KK280005-12.80M vs TCD3031031FA280005-12.80M
Part Number Description Manufacturer Compare
ES52E9B1V-12.800M TCVCXO, CLIPPED SINE OUTPUT, 12.8MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation TCD3031031KK280005-12.80M vs ES52E9B1V-12.800M
VT-702-EFR-287A-12M8000000 Clipped Sine Output Oscillator, 12.8MHz Nom Microchip Technology Inc TCD3031031KK280005-12.80M vs VT-702-EFR-287A-12M8000000
ES52E9B1V-12.800MTR TCVCXO, CLIPPED SINE OUTPUT, 12.8MHz, ROHS COMPLIANT, CERAMIC, SMD, 10 PIN Ecliptek Corporation TCD3031031KK280005-12.80M vs ES52E9B1V-12.800MTR
VT-702-EFE-287A-12M8000000 Clipped Sine Output Oscillator, 12.8MHz Nom Microchip Technology Inc TCD3031031KK280005-12.80M vs VT-702-EFE-287A-12M8000000
VT-702-EFJ-287A-12M8000000 Clipped Sine Output Oscillator, 12.8MHz Nom Microchip Technology Inc TCD3031031KK280005-12.80M vs VT-702-EFJ-287A-12M8000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCD3031031KK280005-12.80M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCD3031031KK280005-12.80M by Pletronics Inc

  • Please alert me when TCD3031031KK280005-12.80M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCD3031031KK280005-12.80M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCD3031031KK280005-12.80M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCD3031031KK280005-12.80M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCD3031031KK280005-12.80M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCD3031031KK280005-12.80M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: