TCD3031031KK280005-12.80M vs TCD3031031LF280005-12.80M feature comparison

TCD3031031KK280005-12.80M Pletronics Inc

Buy Now Datasheet

TCD3031031LF280005-12.80M Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code End Of Life End Of Life
Ihs Manufacturer PLETRONICS INC PLETRONICS INC
Package Description LCC4, .13X.2, 146/87 LCC4, .13X.2, 146/87
Reach Compliance Code compliant compliant
Aging 3 PPM/15 YEAR 3 PPM/15 YEAR
Control Voltage-Max 2.5 V 2.5 V
Control Voltage-Min 0.5 V 0.5 V
Frequency Adjustment-Mechanical NO NO
Frequency Deviation/Pullability 5 ppm 5 ppm
Frequency Stability 0.28% 0.28%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12.8 MHz 12.8 MHz
Operating Temperature-Max 85 °C 65 °C
Operating Temperature-Min -35 °C -40 °C
Oscillator Type CLIPPED SINE CLIPPED SINE
Output Impedance 10000 Ω 10000 Ω
Output Level 0.8 V 0.8 V
Package Body Material CERAMIC CERAMIC
Package Equivalence Code LCC4, .13X.2, 146/87 LCC4, .13X.2, 146/87
Physical Dimension 5mm x 3.2mm x 1.5mm 5mm x 3.2mm x 1.5mm
Supply Current-Max 7 mA 7 mA
Supply Voltage-Max 3.1 V 3.1 V
Supply Voltage-Min 3.1 V 3.1 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Base Number Matches 1 1

Compare TCD3031031KK280005-12.80M with alternatives

Compare TCD3031031LF280005-12.80M with alternatives