Microcontrollers and Processors
TCA6416APWR
Texas Instruments
Description: 16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85

Overview of TCA6416APWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for TCA6416APWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH5258
Newark Ic, I/O Expander, 16Bit, 24Tssop, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Rohs Compliant: Yes |TEXAS INSTRUMENTS TCA6416APWR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 27
  • 1 $1.5800
  • 10 $1.5800
  • 25 $1.5800
  • 50 $1.5800
  • 100 $1.5800
  • 250 $1.5800
  • 500 $1.5600
  • 1,000 $1.5300
$1.5300 / $1.5800 Buy Now
DISTI # 296-24536-1-ND
DigiKey IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3133
In Stock
  • 1 $1.6500
  • 10 $1.4810
  • 25 $1.3968
  • 100 $1.1902
  • 250 $1.1176
  • 500 $0.9779
  • 1,000 $0.8102
  • 2,000 $0.7543
  • 6,000 $0.7264
  • 10,000 $0.6985
$0.6985 / $1.6500 Buy Now
DISTI # 595-TCA6416APWR
Mouser Electronics Interface - I/O Expanders Lo-Vltg 16B I2C & SMBus I/O Exp RoHS: Compliant 10340
  • 1 $1.6500
  • 10 $1.4000
  • 100 $1.1400
  • 250 $1.0800
  • 500 $0.9310
  • 1,000 $0.7940
  • 2,000 $0.7490
  • 4,000 $0.7410
  • 10,000 $0.7130
$0.7130 / $1.6500 Buy Now
Bristol Electronics   108
RFQ
Quest Components 16 I/O, PIA-GENERAL PURPOSE, PDSO24 19
  • 1 $2.9120
  • 3 $2.1840
  • 12 $1.8200
$1.8200 / $2.9120 Buy Now
DISTI # TCA6416APWR
TME IC: interface, I/O expander, 1.65÷5.5VDC, I2C,SMBus, SMD, TSSOP24 Min Qty: 1 0
  • 1 $1.4700
  • 5 $1.3200
  • 25 $1.1700
  • 100 $1.0500
  • 500 $0.9800
$0.9800 / $1.4700 RFQ
Ameya Holding Limited TCA6416APWR 16通道 400kHz 16bit 输入/输出扩展器, I2C, SMBus接口, 24针 TSSOP封装 6683
RFQ
LCSC 16 400kHz TSSOP-24 I/O Expanders ROHS 448
  • 1 $0.7475
  • 10 $0.6795
  • 30 $0.6383
  • 100 $0.5953
  • 500 $0.5752
  • 1,000 $0.5675
$0.5675 / $0.7475 Buy Now
Win Source Electronics IC I/O EXPANDER I2C 16B 24TSSOP 231035
  • 55 $0.9330
  • 135 $0.7660
  • 205 $0.7420
  • 280 $0.7180
  • 365 $0.6940
  • 485 $0.6220
$0.6220 / $0.9330 Buy Now

CAD Models for TCA6416APWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TCA6416APWR by Texas Instruments

TCA6416APWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Address Bus Width
2
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e4
Length
7.8 mm
Moisture Sensitivity Level
1
Number of Bits
16
Number of I/O Lines
16
Number of Ports
2
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Current-Max
0.02 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. TCA6416APWR
    Texas Instruments
    16-bit translating 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, reset & config registers 24-TSSOP -40 to 85
    VS

Alternate Parts for TCA6416APWR

This table gives cross-reference parts and alternative options found for TCA6416APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA6416APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCA6416APW,118 PCA6416A - Low-voltage translating 16-bit I²C-bus/SMBus I/O expander TSSOP2 24-Pin NXP Semiconductors TCA6416APWR vs PCA6416APW,118
Part Number Description Manufacturer Compare
MAX7311AUG+T 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-TSSOP_4.4-4.4_MM, 24 Pins, -40 to 125C Analog Devices Inc TCA6416APWR vs MAX7311AUG+T
PCF8575CDGVR 16-bit 4.5- to 5.5-V I2C/SMBus I/O expander with interrupt 24-TVSOP -40 to 85 Texas Instruments TCA6416APWR vs PCF8575CDGVR
MAX7318AUG+T Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 4.40 MM, MO-153AD, TSSOP-24 Maxim Integrated Products TCA6416APWR vs MAX7318AUG+T
MAX7314AEG+ Parallel I/O Port, 8-Bit, 16 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-24 Maxim Integrated Products TCA6416APWR vs MAX7314AEG+
MAX7314AEG Parallel I/O Port, 8-Bit, 16 I/O, BICMOS, PDSO24, 0.150 INCH, 0.025 INCH PITCH, MO-137, QSOP-24 Maxim Integrated Products TCA6416APWR vs MAX7314AEG
MAX7318AAG+T 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-SSOP-5.3_MM, 24 Pins, -40 to 125C Analog Devices Inc TCA6416APWR vs MAX7318AAG+T
MAX7311AWG Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, MS-013, SO-24 Maxim Integrated Products TCA6416APWR vs MAX7311AWG
PCA9535APW 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 NXP Semiconductors TCA6416APWR vs PCA9535APW
PCA9535APW,118 PCA9535A - Low-voltage 16-bit I²C-bus I/O port with interrupt TSSOP2 24-Pin NXP Semiconductors TCA6416APWR vs PCA9535APW,118
MAX7318AAG+ Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, PDSO24, 5.30 MM, MO-150, SSOP-24 Maxim Integrated Products TCA6416APWR vs MAX7318AAG+

Related Parts for TCA6416APWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCA6416APWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCA6416APWR by Texas Instruments

  • Please alert me when TCA6416APWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCA6416APWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCA6416APWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCA6416APWR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCA6416APWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCA6416APWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: