-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9535A - Low-voltage 16-bit I²C-bus I/O port with interrupt TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6788
|
Newark | I/O Expander, 16 I/O, Tssop-24, No. Of Bits:16Bit, Interfaces:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Ic Case/Package:Tssop, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C, Msl:- Rohs Compliant: Yes |Nxp PCA9535APW,118 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 / $1.7800 | Buy Now |
DISTI #
45W8941
|
Newark | Low-Voltage 16-Bit I2C-Bus I/O Port With Interrupt /Reel Rohs Compliant: Yes |Nxp PCA9535APW,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9990 / $1.3500 | Buy Now |
DISTI #
568-9913-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 24TSSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4984 In Stock |
|
$1.0488 / $2.3800 | Buy Now |
DISTI #
PCA9535APW,118
|
Avnet Americas | 16-bit I2C Bus I/O Port 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9535APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9745 / $1.1183 | Buy Now |
DISTI #
771-PCA9535APW,118
|
Mouser Electronics | Interface - I/O Expanders 16bit I2C IO Port RoHS: Compliant | 10182 |
|
$1.0300 / $2.2900 | Buy Now |
|
Future Electronics | Low-voltage 16-bit I2C-bus I/O port with interrupt RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now |
DISTI #
PCA9535APW,118
|
Avnet Silica | 16-bit I2C Bus I/O Port 24-Pin TSSOP T/R (Alt: PCA9535APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA9535APW,118
|
EBV Elektronik | 16-bit I2C Bus I/O Port 24-Pin TSSOP T/R (Alt: PCA9535APW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9535APW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9535APW,118
NXP Semiconductors
PCA9535A - Low-voltage 16-bit I²C-bus I/O port with interrupt TSSOP2 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9535APW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535APW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9535APW | 16 I/O, PIA-GENERAL PURPOSE, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | NXP Semiconductors | PCA9535APW,118 vs PCA9535APW |