Part Details for TCA0G107M8R by Kyocera AVX Components
Overview of TCA0G107M8R by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCA0G107M8R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCA0G107M8RCT-ND
|
DigiKey | A- CASE / 107- CAP CODE / MN02 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1750 In Stock |
|
$0.1516 / $0.6800 | Buy Now |
DISTI #
755-TCA0G107M8R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4 VDC 100 uF 1206 20 % ESR=3 Ohms RoHS: Compliant | 0 |
|
$0.1950 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks | 0 |
|
$0.1471 | Buy Now |
Part Details for TCA0G107M8R
TCA0G107M8R CAD Models
TCA0G107M8R Part Data Attributes
|
TCA0G107M8R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCA0G107M8R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Leakage Current | 0.004 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TCA0G107M8R
This table gives cross-reference parts and alternative options found for TCA0G107M8R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCA0G107M8R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A107M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCA0G107M8R vs T494A107M004AGAUTO |
TAJA107M004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | TCA0G107M8R vs TAJA107M004H |
TAJA107M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCA0G107M8R vs TAJA107M004Y |
T494A107M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TCA0G107M8R vs T494A107M004AHAUTO |
T491A107M004ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA0G107M8R vs T491A107M004ZT7280 |
TAJA107M004YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TCA0G107M8R vs TAJA107M004YNJ |
TAJA107M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCA0G107M8R vs TAJA107M004B |
B45004A1079M308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TCA0G107M8R vs B45004A1079M308 |
ESVA0G107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | TCA0G107M8R vs ESVA0G107M |
ATCC-211A-004-107-M-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | TCA0G107M8R vs ATCC-211A-004-107-M-T |