Part Details for T491A107M004ZT7280 by KEMET Corporation
Overview of T491A107M004ZT7280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T491A107M004ZT7280
T491A107M004ZT7280 CAD Models
T491A107M004ZT7280 Part Data Attributes
|
T491A107M004ZT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A107M004ZT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 3.2 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 123 mA | |
Series | T491 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A107M004ZT7280
This table gives cross-reference parts and alternative options found for T491A107M004ZT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A107M004ZT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCA0G107M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A107M004ZT7280 vs TCA0G107M8R |
T494A107M004AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A107M004ZT7280 vs T494A107M004AGAUTO |
TAJA107M004H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A107M004ZT7280 vs TAJA107M004H |
TAJA107M004Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A107M004ZT7280 vs TAJA107M004Y |
T494A107M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A107M004ZT7280 vs T494A107M004AHAUTO |
TAJA107M004YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T491A107M004ZT7280 vs TAJA107M004YNJ |
TAJA107M004B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A107M004ZT7280 vs TAJA107M004B |
B45004A1079M308 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A107M004ZT7280 vs B45004A1079M308 |
ESVA0G107M | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 100uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TOKIN Corporation | T491A107M004ZT7280 vs ESVA0G107M |
ATCC-211A-004-107-M-T | CAPACITOR, TANTALUM, SOLID | Abracon Corporation | T491A107M004ZT7280 vs ATCC-211A-004-107-M-T |