Part Details for TC85R4400SC-50 by Toshiba America Electronic Components
Overview of TC85R4400SC-50 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC85R4400SC-50
TC85R4400SC-50 CAD Models
TC85R4400SC-50 Part Data Attributes
|
TC85R4400SC-50
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC85R4400SC-50
Toshiba America Electronic Components
IC 64-BIT, RISC PROCESSOR, CPGA447, PGA-447, Microprocessor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 447 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Bit Size | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CPGA-P447 | |
Number of Terminals | 447 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TC85R4400SC-50
This table gives cross-reference parts and alternative options found for TC85R4400SC-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC85R4400SC-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV4400MC-67G447 | RISC Microprocessor, 64-Bit, 67MHz, CMOS, CPGA447, CAVITY DOWN, PGA-447 | Integrated Device Technology Inc | TC85R4400SC-50 vs IDT79RV4400MC-67G447 |
PR4000M-50SG447M | RISC Microprocessor, 64-Bit, 50MHz, CMOS, CPGA447, HERMETIC SEALED, CERAMIC, PGA-447 | Pyramid Semiconductor Corporation | TC85R4400SC-50 vs PR4000M-50SG447M |
UPD30411LRP-67 | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA447, HEAT SINK, CERAMIC, PGA-447 | NEC Electronics Group | TC85R4400SC-50 vs UPD30411LRP-67 |
UPD30411RP-67 | RISC Microprocessor, 64-Bit, 133MHz, CMOS, CPGA447, HEAT SINK, CERAMIC, PGA-447 | NEC Electronics Group | TC85R4400SC-50 vs UPD30411RP-67 |
UPD30412LRP-75 | RISC Microprocessor, 64-Bit, 150MHz, CMOS, CPGA447, HEAT SINK, CERAMIC, PGA-447 | NEC Electronics Group | TC85R4400SC-50 vs UPD30412LRP-75 |
IDT79RV4400SC-67G447 | RISC Microprocessor, 64-Bit, 67MHz, CMOS, CPGA447, CAVITY DOWN, PGA-447 | Integrated Device Technology Inc | TC85R4400SC-50 vs IDT79RV4400SC-67G447 |
IDT79R4400SC-75G447 | RISC Microprocessor, 64-Bit, 75MHz, CMOS, CPGA447, CAVITY DOWN, PGA-447 | Integrated Device Technology Inc | TC85R4400SC-50 vs IDT79R4400SC-75G447 |
TC86R4400Y-M7G | IC 64-BIT, 75 MHz, RISC PROCESSOR, CPGA447, HEAT SINK, PGA-447, Microprocessor | Toshiba America Electronic Components | TC85R4400SC-50 vs TC86R4400Y-M7G |
IDT79RV4400MC-50GL447 | RISC Microprocessor, 64-Bit, 50MHz, CMOS, CPGA447, CAVITY DOWN, PGA-447 | Integrated Device Technology Inc | TC85R4400SC-50 vs IDT79RV4400MC-50GL447 |
IDT79R4400MC-75G | RISC Microprocessor, 64-Bit, 75MHz, CMOS, CPGA447, CAVITY DOWN, PGA-447 | Integrated Device Technology Inc | TC85R4400SC-50 vs IDT79R4400MC-75G |