TC85R4400SC-50
vs
PR4000M-50SG447M
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOSHIBA CORP
|
PERFORMANCE SEMICONDUCTOR CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
PGA,
|
PGA, SPGA447,39X39
|
Pin Count |
447
|
447
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Bit Size |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
NO
|
JESD-30 Code |
S-CPGA-P447
|
S-CPGA-P447
|
Number of Terminals |
447
|
447
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
ECCN Code |
|
3A991.A.2
|
Additional Feature |
|
8 PIPELINE STAGES
|
Address Bus Width |
|
64
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
50 MHz
|
External Data Bus Width |
|
64
|
JESD-609 Code |
|
e0
|
Length |
|
52.324 mm
|
Low Power Mode |
|
NO
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
7
|
Number of Serial I/Os |
|
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Equivalence Code |
|
SPGA447,39X39
|
RAM (words) |
|
0
|
Seated Height-Max |
|
6.25 mm
|
Speed |
|
50 MHz
|
Supply Current-Max |
|
1820 mA
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Nom |
|
3.3 V
|
Temperature Grade |
|
MILITARY
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
2.54 mm
|
Width |
|
52.324 mm
|
|
|
|
Compare TC85R4400SC-50 with alternatives
Compare PR4000M-50SG447M with alternatives