-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TC7WZ07FK
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7WZ07FK
Toshiba America Electronic Components
Buffer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | VSSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
Length | 2.3 mm | |
Logic IC Type | BUFFER | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.5 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TC7WZ07FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7WZ07FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC3G17G-S08-R | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | TC7WZ07FK vs U74LVC3G17G-S08-R |
TC7WZ07FK,LJ(CT | Buffer | Toshiba America Electronic Components | TC7WZ07FK vs TC7WZ07FK,LJ(CT |
NL37WZ16USG | Triple Buffer, US8, 3000-REEL | onsemi | TC7WZ07FK vs NL37WZ16USG |
NLX3G16FMUTCG | Triple Buffer, UDFN8 1.45x1 0.35P, 3000-REEL | onsemi | TC7WZ07FK vs NLX3G16FMUTCG |
KIC7WZ34FK | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, US-8 | KEC | TC7WZ07FK vs KIC7WZ34FK |
U74LVC3G34G-S08-R | Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | TC7WZ07FK vs U74LVC3G34G-S08-R |
NLX3G16DMUTCG | Triple Buffer, UDFN8 1.95x1 0.5, 3000-REEL | onsemi | TC7WZ07FK vs NLX3G16DMUTCG |
NL37WZ16US | 37WZ SERIES, TRIPLE 1-INPUT NON-INVERT GATE, PDSO8, US-8 | onsemi | TC7WZ07FK vs NL37WZ16US |