Logic
TC7SZ07FU
Toshiba America Electronic Components
Description: IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate

Overview of TC7SZ07FU by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for TC7SZ07FU by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMC-TC7SZ07FU
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 120000
RFQ
Win Source Electronics Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive 5-Pin USV T/R / CMOS Digital Integrated Circuit Silicon Monolithic 440900
  • 395 $0.1280
  • 395 $0.1280
  • 395 $0.1280
  • 955 $0.1050
  • 955 $0.1050
  • 955 $0.1050
$0.1050 / $0.1280 Buy Now

CAD Models for TC7SZ07FU by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC7SZ07FU by Toshiba America Electronic Components

TC7SZ07FU
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SSOP
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Max I(ol)
0.032 A
Number of Functions
1
Number of Inputs
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
50 mA
Prop. Delay@Nom-Sup
10.5 ns
Propagation Delay (tpd)
10.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.25 mm
Want to compare parts?
  1. TC7SZ07FU
    Toshiba America Electronic Components
    IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate
    VS

Alternate Parts for TC7SZ07FU

This table gives cross-reference parts and alternative options found for TC7SZ07FU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ07FU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVC1G07MDCKREPG4 Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 Texas Instruments TC7SZ07FU vs 74LVC1G07MDCKREPG4
TC7SZ07FU,LJ(CT LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 Toshiba America Electronic Components TC7SZ07FU vs TC7SZ07FU,LJ(CT
935266681118 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia TC7SZ07FU vs 935266681118
NL17SZ07DFT2 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN onsemi TC7SZ07FU vs NL17SZ07DFT2
NL17SZ07EDFT2G Buffer onsemi TC7SZ07FU vs NL17SZ07EDFT2G
74LVC1G07SE-7 Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN Diodes Incorporated TC7SZ07FU vs 74LVC1G07SE-7
Part Number Description Manufacturer Compare
U74LVC1G17G-AL5-R Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN Unisonic Technologies Co Ltd TC7SZ07FU vs U74LVC1G17G-AL5-R
U74LVC1G17L-AL5-R Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353,5 PIN Unisonic Technologies Co Ltd TC7SZ07FU vs U74LVC1G17L-AL5-R
TC7SZ07FU,LJ(CT LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 Toshiba America Electronic Components TC7SZ07FU vs TC7SZ07FU,LJ(CT
U74LVC1G07G-AE5-R Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, TO-236, SOT-23, 5 PIN Unisonic Technologies Co Ltd TC7SZ07FU vs U74LVC1G07G-AE5-R
U74LVC1G17G-AF5-R Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd TC7SZ07FU vs U74LVC1G17G-AF5-R
TC7SZ07AFS IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components TC7SZ07FU vs TC7SZ07AFS
TC7SZ34AFS IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate Toshiba America Electronic Components TC7SZ07FU vs TC7SZ34AFS
U74LVC1G17G-AE5-R Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN Unisonic Technologies Co Ltd TC7SZ07FU vs U74LVC1G17G-AE5-R
NL17SZ07EDFT2G Buffer onsemi TC7SZ07FU vs NL17SZ07EDFT2G
U74LVC1G07L-AE5-R Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, TO-236, SOT-23, 5 PIN Unisonic Technologies Co Ltd TC7SZ07FU vs U74LVC1G07L-AE5-R

Related Parts for TC7SZ07FU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC7SZ07FU by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC7SZ07FU by Toshiba America Electronic Components

  • Please alert me when TC7SZ07FU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC7SZ07FU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC7SZ07FU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC7SZ07FU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC7SZ07FU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC7SZ07FU by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: