Part Details for U74LVC1G17G-AE5-R by Unisonic Technologies Co Ltd
Overview of U74LVC1G17G-AE5-R by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for U74LVC1G17G-AE5-R
U74LVC1G17G-AE5-R CAD Models
U74LVC1G17G-AE5-R Part Data Attributes
|
U74LVC1G17G-AE5-R
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
U74LVC1G17G-AE5-R
Unisonic Technologies Co Ltd
Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | SOT-23 | |
Package Description | SOP, | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 100 mA | |
Prop. Delay@Nom-Sup | 14.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
Alternate Parts for U74LVC1G17G-AE5-R
This table gives cross-reference parts and alternative options found for U74LVC1G17G-AE5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of U74LVC1G17G-AE5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74LVC1G17L-AL5-R | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353,5 PIN | Unisonic Technologies Co Ltd | U74LVC1G17G-AE5-R vs U74LVC1G17L-AL5-R |
U74LVC1G17G-AL5-R | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G17G-AE5-R vs U74LVC1G17G-AL5-R |
TC7SZ07FU | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.65 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | U74LVC1G17G-AE5-R vs TC7SZ07FU |
U74LVC1G07L-AE5-R | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, LEAD FREE, TO-236, SOT-23, 5 PIN | Unisonic Technologies Co Ltd | U74LVC1G17G-AE5-R vs U74LVC1G07L-AE5-R |
TC7SZ07FU(TE85L,JF | INVERT GATE | Toshiba America Electronic Components | U74LVC1G17G-AE5-R vs TC7SZ07FU(TE85L,JF |
NL17SZ07DFT2 | 17SZ SERIES, 1-INPUT NON-INVERT GATE, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | U74LVC1G17G-AE5-R vs NL17SZ07DFT2 |
74LVC1G07SE-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-353, 5 PIN | Diodes Incorporated | U74LVC1G17G-AE5-R vs 74LVC1G07SE-7 |
74LVC1G07MDCKREPG4 | Enhanced product single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -55 to 125 | Texas Instruments | U74LVC1G17G-AE5-R vs 74LVC1G07MDCKREPG4 |
935266681115 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | U74LVC1G17G-AE5-R vs 935266681115 |
TC7SZ34AFS | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | U74LVC1G17G-AE5-R vs TC7SZ34AFS |