Part Details for TC7SH32FS by Toshiba America Electronic Components
Overview of TC7SH32FS by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Medical Imaging
Part Details for TC7SH32FS
TC7SH32FS CAD Models
TC7SH32FS Part Data Attributes:
|
TC7SH32FS
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SH32FS
Toshiba America Electronic Components
IC LV/LV-A/LVX/H SERIES, 2-INPUT OR GATE, PDSO5, 0.35 MM PITCH, PLASTIC, SON-5, Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SON | |
Package Description | VSOF, FL6,.03,14 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL6,.03,14 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Prop. Delay@Nom-Sup | 13 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 0.35 mm | |
Terminal Position | DUAL | |
Width | 0.8 mm |
Alternate Parts for TC7SH32FS
This table gives cross-reference parts and alternative options found for TC7SH32FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SH32FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | TC7SH32FS vs TC7SH32F |
U74AHC1G32L-AF5-R | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | TC7SH32FS vs U74AHC1G32L-AF5-R |
TC7SH32FE | IC LV/LV-A/LVX/H SERIES, 2-INPUT OR GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | TC7SH32FS vs TC7SH32FE |
SN74AHC1G32DCK3 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 85 | Texas Instruments | TC7SH32FS vs SN74AHC1G32DCK3 |
74AUP1T32GX | OR Gate | Nexperia | TC7SH32FS vs 74AUP1T32GX |
U74AHC1G32L-AL5-R | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | TC7SH32FS vs U74AHC1G32L-AL5-R |
U7SH32G-AL5-R | OR Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | TC7SH32FS vs U7SH32G-AL5-R |
SN74AHC1G32DCKRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | TC7SH32FS vs SN74AHC1G32DCKRE4 |
SN74AHC1G32DCKR | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | TC7SH32FS vs SN74AHC1G32DCKR |
74AUP1T32GW | OR Gate | Nexperia | TC7SH32FS vs 74AUP1T32GW |