Part Details for 74AUP1T32GX by Nexperia
Overview of 74AUP1T32GX by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 74AUP1T32GX
74AUP1T32GX CAD Models
74AUP1T32GX Part Data Attributes:
|
74AUP1T32GX
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74AUP1T32GX
Nexperia
OR Gate
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | VBCC, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AUP/ULP/V | |
JESD-30 Code | S-PBCC-B5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VBCC | |
Package Equivalence Code | SOLCC4,.03,32 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.0012 mA | |
Propagation Delay (tpd) | 11.9 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 0.35 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
Alternate Parts for 74AUP1T32GX
This table gives cross-reference parts and alternative options found for 74AUP1T32GX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74AUP1T32GX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC7SH32F | IC HC/UH SERIES, 2-INPUT OR GATE, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Gate | Toshiba America Electronic Components | 74AUP1T32GX vs TC7SH32F |
U74AHC1G32L-AF5-R | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, SOT-25, 5 PIN | Unisonic Technologies Co Ltd | 74AUP1T32GX vs U74AHC1G32L-AF5-R |
TC7SH32FE | IC LV/LV-A/LVX/H SERIES, 2-INPUT OR GATE, PDSO5, 0.50 MM PITCH, PLASTIC, SON-5, Gate | Toshiba America Electronic Components | 74AUP1T32GX vs TC7SH32FE |
SN74AHC1G32DCK3 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 85 | Texas Instruments | 74AUP1T32GX vs SN74AHC1G32DCK3 |
U74AHC1G32L-AL5-R | OR Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO5, LEAD FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | 74AUP1T32GX vs U74AHC1G32L-AL5-R |
U7SH32G-AL5-R | OR Gate, LV/LV-A/LVX/H Series, 1-Func, 2-Input, CMOS, PDSO5, HALOGEN FREE, SOT-353, 5 PIN | Unisonic Technologies Co Ltd | 74AUP1T32GX vs U7SH32G-AL5-R |
SN74AHC1G32DCKRE4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | 74AUP1T32GX vs SN74AHC1G32DCKRE4 |
SN74AHC1G32DCKR | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | 74AUP1T32GX vs SN74AHC1G32DCKR |
74AUP1T32GW | OR Gate | Nexperia | 74AUP1T32GX vs 74AUP1T32GW |
SN74AHC1G32DCKRG4 | 1-ch, 2-input 2-V to 5.5-V high-speed (9 ns) OR gate 5-SC70 -40 to 125 | Texas Instruments | 74AUP1T32GX vs SN74AHC1G32DCKRG4 |