Logic
TC74VHC245FN
Toshiba America Electronic Components
Description: IC AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, SOP-20, Bus Driver/Transceiver

Overview of TC74VHC245FN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for TC74VHC245FN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74VHC245FN by Toshiba America Electronic Components

TC74VHC245FN
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
AHC/VHC
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.008 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
0.04 mA
Prop. Delay@Nom-Sup
8.5 ns
Propagation Delay (tpd)
13.5 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TC74VHC245FN
    Toshiba America Electronic Components
    IC AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.150 INCH, SOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74VHC245FN

This table gives cross-reference parts and alternative options found for TC74VHC245FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC245FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935262003112 Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia TC74VHC245FN vs 935262003112
TC74VHC245FW(ELP) IC AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHC245FN vs TC74VHC245FW(ELP)
935262003118 Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia TC74VHC245FN vs 935262003118
74VHC245M Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHC245FN vs 74VHC245M
74AHC245D-T AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 NXP Semiconductors TC74VHC245FN vs 74AHC245D-T
74AHC245D,112 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors TC74VHC245FN vs 74AHC245D,112
74AHC245D,118 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors TC74VHC245FN vs 74AHC245D,118
74VHC245MX AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC TC74VHC245FN vs 74VHC245MX
74VHC245MX Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHC245FN vs 74VHC245MX
935262003118 AHC SERIES, OCTAL 1-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013AC, SOT-163-1, SO-20 NXP Semiconductors TC74VHC245FN vs 935262003118
Part Number Description Manufacturer Compare
74VHC245M Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHC245FN vs 74VHC245M
935262003112 Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia TC74VHC245FN vs 935262003112
74AHC245D,118 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors TC74VHC245FN vs 74AHC245D,118
TC74VHC245FW(ELP) IC AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components TC74VHC245FN vs TC74VHC245FW(ELP)
74AHC245D-T AHC/VHC/H/U/V SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20 NXP Semiconductors TC74VHC245FN vs 74AHC245D-T
74VHC245MX Bus Transceiver, AHC/VHC Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation TC74VHC245FN vs 74VHC245MX
74AHC245D,112 74AHC(T)245 - Octal bus transceiver; 3-state SOP 20-Pin NXP Semiconductors TC74VHC245FN vs 74AHC245D,112
935262003118 Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia TC74VHC245FN vs 935262003118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC245FN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC245FN by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VHC245FN would you like to use for your alert(s)?
  • Please alert me when TC74VHC245FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VHC245FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC245FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VHC245FN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC245FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC245FN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: