Part Details for 935262003118 by Nexperia
Overview of 935262003118 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 935262003118
935262003118 CAD Models
935262003118 Part Data Attributes
|
935262003118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
935262003118
Nexperia
Bus Transceiver, AHC Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | AHC | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | BUS TRANSCEIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for 935262003118
This table gives cross-reference parts and alternative options found for 935262003118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 935262003118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74VHC245M | Rochester Electronics LLC | Check for Price | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 | 935262003118 vs 74VHC245M |
MC74VHC245DW | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 | 935262003118 vs MC74VHC245DW |