Part Details for TC74VHC165F(EL) by Toshiba America Electronic Components
Overview of TC74VHC165F(EL) by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC165F(EL)
TC74VHC165F(EL) CAD Models
TC74VHC165F(EL) Part Data Attributes
|
TC74VHC165F(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC165F(EL)
Toshiba America Electronic Components
IC AHC/VHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Shift Register
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CLOCK INHIBIT | |
Count Direction | RIGHT | |
Family | AHC/VHC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 21.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 85 MHz |
Alternate Parts for TC74VHC165F(EL)
This table gives cross-reference parts and alternative options found for TC74VHC165F(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC165F(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AHC165N | AHC SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | TC74VHC165F(EL) vs SN74AHC165N |
PSN74LV165ABQBR | Parallel-load eight-bit shift registers 16-WQFN -40 to 125 | Texas Instruments | TC74VHC165F(EL) vs PSN74LV165ABQBR |
TC74VHC165FT(EL,M) | IC REG SHIFT PISO 8BIT 16TSSOP | Toshiba America Electronic Components | TC74VHC165F(EL) vs TC74VHC165FT(EL,M) |
74LV165AD-Q100 | Parallel In Serial Out | Nexperia | TC74VHC165F(EL) vs 74LV165AD-Q100 |
SN74LV165ADR | Parallel-load eight-bit shift registers 16-SOIC -40 to 125 | Texas Instruments | TC74VHC165F(EL) vs SN74LV165ADR |
SN74LV165AMPWREP | Enhanced Product Parallel-Load 8-Bit Shift Registers 16-TSSOP -55 to 125 | Texas Instruments | TC74VHC165F(EL) vs SN74LV165AMPWREP |
74LV165D,112 | 74LV165 - 8-bit parallel-in/serial-out shift register@en-us SOP 16-Pin | Nexperia | TC74VHC165F(EL) vs 74LV165D,112 |
SN74LV165ARGYRG4 | Parallel-load eight-bit shift registers 16-VQFN -40 to 125 | Texas Instruments | TC74VHC165F(EL) vs SN74LV165ARGYRG4 |
SN74LV165ADBRG4 | LV/LV-A/LVX/H SERIES, 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | TC74VHC165F(EL) vs SN74LV165ADBRG4 |
74LV165APW,118 | 74LV165A - 8-bit parallel-in/serial-out shift register@en-us TSSOP 16-Pin | Nexperia | TC74VHC165F(EL) vs 74LV165APW,118 |