Part Details for 74LV165AD-Q100 by Nexperia
Overview of 74LV165AD-Q100 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 74LV165AD-Q100
74LV165AD-Q100 CAD Models
74LV165AD-Q100 Part Data Attributes
|
74LV165AD-Q100
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV165AD-Q100
Nexperia
Parallel In Serial Out
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Count Direction | RIGHT | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | PARALLEL IN SERIAL OUT | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 26 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 90 MHz |
Alternate Parts for 74LV165AD-Q100
This table gives cross-reference parts and alternative options found for 74LV165AD-Q100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV165AD-Q100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV165AD | Parallel In Serial Out | Nexperia | 74LV165AD-Q100 vs 74LV165AD |
SN74LV165D | Parallel-Load 8-Bit Shift Register 16-SOIC -40 to 85 | Texas Instruments | 74LV165AD-Q100 vs SN74LV165D |
74LV165AD-Q100J | 74LV165A-Q100 - 8-bit parallel-in/serial-out shift register@en-us SOP 16-Pin | Nexperia | 74LV165AD-Q100 vs 74LV165AD-Q100J |
74LV165AD,112 | 74LV165A - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | 74LV165AD-Q100 vs 74LV165AD,112 |
74LV165AD,118 | 74LV165A - 8-bit parallel-in/serial-out shift register SOP 16-Pin | NXP Semiconductors | 74LV165AD-Q100 vs 74LV165AD,118 |
74LV165AD,118 | 74LV165A - 8-bit parallel-in/serial-out shift register@en-us SOP 16-Pin | Nexperia | 74LV165AD-Q100 vs 74LV165AD,118 |
74LV165AD,112 | 74LV165A - 8-bit parallel-in/serial-out shift register@en-us SOP 16-Pin | Nexperia | 74LV165AD-Q100 vs 74LV165AD,112 |