Logic
TC74VHC132FN
Toshiba America Electronic Components
Description: IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate

Overview of TC74VHC132FN by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TC74VHC132FN by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   573
RFQ

CAD Models for TC74VHC132FN by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74VHC132FN by Toshiba America Electronic Components

TC74VHC132FN
Toshiba America Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
Additional Feature
NOT AVAILABLE IN JAPAN
Family
AHC/VHC
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.008 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
11 ns
Propagation Delay (tpd)
17.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3.9 mm
Want to compare parts?
  1. TC74VHC132FN
    Toshiba America Electronic Components
    IC AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.150 INCH, 1.27 MM PITCH, PLASTIC, SOL-14, Gate
    VS

Alternate Parts for TC74VHC132FN

This table gives cross-reference parts and alternative options found for TC74VHC132FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC132FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AHC132DRG4 AHC/VHC/H/U/V SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, SOIC-14 Texas Instruments TC74VHC132FN vs SN74AHC132DRG4
SN74AHC132D 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments TC74VHC132FN vs SN74AHC132D
SN74AHC132DRE4 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments TC74VHC132FN vs SN74AHC132DRE4
74AHC132D,112 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us SOIC 14-Pin Nexperia TC74VHC132FN vs 74AHC132D,112
SN74LV132ADRG4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments TC74VHC132FN vs SN74LV132ADRG4
SN74LV132AD 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments TC74VHC132FN vs SN74LV132AD
MC74VHC00D AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOIC-14 onsemi TC74VHC132FN vs MC74VHC00D
SN74LV132ADRE4 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments TC74VHC132FN vs SN74LV132ADRE4
74VHC132MX_NL NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 Fairchild Semiconductor Corporation TC74VHC132FN vs 74VHC132MX_NL
SN74LV132ADE4 Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 Texas Instruments TC74VHC132FN vs SN74LV132ADE4
Part Number Description Manufacturer Compare
SN74LV132ADE4 Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 85 Texas Instruments TC74VHC132FN vs SN74LV132ADE4
HD74LV132AFP LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, FP-14DAV Renesas Electronics Corporation TC74VHC132FN vs HD74LV132AFP
SN74LV132ANSE4 LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SO-14 Texas Instruments TC74VHC132FN vs SN74LV132ANSE4
74LV132D NAND Gate Nexperia TC74VHC132FN vs 74LV132D
74VHC00SJX AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14 Texas Instruments TC74VHC132FN vs 74VHC00SJX
74VHC00SJ IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, EIAJ, PLASTIC, SOIC-14, Gate National Semiconductor Corporation TC74VHC132FN vs 74VHC00SJ
SN74AHC132D 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments TC74VHC132FN vs SN74AHC132D
SN74LV132ANSR 4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SO -40 to 125 Texas Instruments TC74VHC132FN vs SN74LV132ANSR
SN74AHC132DRE4 4-ch 4-input 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOIC -40 to 125 Texas Instruments TC74VHC132FN vs SN74AHC132DRE4
74VHC132SJX Quad 2-Input NAND Schmitt Trigger, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation TC74VHC132FN vs 74VHC132SJX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VHC132FN by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VHC132FN by Toshiba America Electronic Components

  • Please alert me when TC74VHC132FN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74VHC132FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VHC132FN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74VHC132FN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VHC132FN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VHC132FN by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: