Part Details for TC74VHC123AFW by Toshiba America Electronic Components
Overview of TC74VHC123AFW by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74VHC123AFW
TC74VHC123AFW CAD Models
TC74VHC123AFW Part Data Attributes
|
TC74VHC123AFW
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC123AFW
Toshiba America Electronic Components
IC AHC/VHC SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, SOP-16, Prescaler/Multivibrator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 10.3 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74VHC123AFW
This table gives cross-reference parts and alternative options found for TC74VHC123AFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC123AFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14538BALG | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, LEAD FREE, CERAMIC, DIP-16 | Motorola Mobility LLC | TC74VHC123AFW vs MC14538BALG |
M74HC123B1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TC74VHC123AFW vs M74HC123B1R |
TC74HC4538AF | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | TC74VHC123AFW vs TC74HC4538AF |
MC74HC4538ADR2 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | TC74VHC123AFW vs MC74HC4538ADR2 |
CD4098BEE4 | CMOS Dual Monostable Multivibrator 16-PDIP -55 to 125 | Texas Instruments | TC74VHC123AFW vs CD4098BEE4 |
935226110118 | IC 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-109-1, SO-16, Prescaler/Multivibrator | NXP Semiconductors | TC74VHC123AFW vs 935226110118 |
M74HC423AB1R | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | TC74VHC123AFW vs M74HC423AB1R |
933714910652 | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16 | Nexperia | TC74VHC123AFW vs 933714910652 |
SN74AHC123AN | Dual Retriggerable Monostable Multivibrators 16-PDIP -40 to 85 | Texas Instruments | TC74VHC123AFW vs SN74AHC123AN |
MM74HC4538SJ | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 | Fairchild Semiconductor Corporation | TC74VHC123AFW vs MM74HC4538SJ |