Part Details for TC74VHC00F(EL) by Toshiba America Electronic Components
Overview of TC74VHC00F(EL) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74VHC00F(EL)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2745 |
|
$0.9825 / $2.6200 | Buy Now |
Part Details for TC74VHC00F(EL)
TC74VHC00F(EL) CAD Models
TC74VHC00F(EL) Part Data Attributes
|
TC74VHC00F(EL)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74VHC00F(EL)
Toshiba America Electronic Components
IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 0.300 INCH, 1.27 MM PITCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AHC/VHC/H/U/V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 8.5 ns | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TC74VHC00F(EL)
This table gives cross-reference parts and alternative options found for TC74VHC00F(EL). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VHC00F(EL), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74VHC00MEL | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, SO-14, Gate | onsemi | TC74VHC00F(EL) vs MC74VHC00MEL |
74LV132D-T | IC LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | TC74VHC00F(EL) vs 74LV132D-T |
74VHC132M | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14, Gate | National Semiconductor Corporation | TC74VHC00F(EL) vs 74VHC132M |
74VHC132SJ | Quad 2-Input NAND Schmitt Trigger, 2350-TUBE | onsemi | TC74VHC00F(EL) vs 74VHC132SJ |
HD74LV132ARP | NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14 | Hitachi Ltd | TC74VHC00F(EL) vs HD74LV132ARP |
74VHC132M | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14, Gate | Texas Instruments | TC74VHC00F(EL) vs 74VHC132M |
74VHC132SJX | Quad 2-Input NAND Schmitt Trigger, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL | Fairchild Semiconductor Corporation | TC74VHC00F(EL) vs 74VHC132SJX |
MC74VHC00M | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | TC74VHC00F(EL) vs MC74VHC00M |
74VHC132SJX | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ, SOIC-14, Gate | National Semiconductor Corporation | TC74VHC00F(EL) vs 74VHC132SJX |
HD74LV132AFPEL | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | TC74VHC00F(EL) vs HD74LV132AFPEL |