Part Details for HD74LV132ARP by Hitachi Ltd
Overview of HD74LV132ARP by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HD74LV132ARP
HD74LV132ARP CAD Models
HD74LV132ARP Part Data Attributes
|
HD74LV132ARP
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HD74LV132ARP
Hitachi Ltd
NAND Gate, LV/LV-A/LVX/H Series, 4-Func, 2-Input, CMOS, PDSO14, SO-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HD74LV132ARP
This table gives cross-reference parts and alternative options found for HD74LV132ARP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LV132ARP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HD74LV132AFPEL | Renesas Electronics Corporation | Check for Price | LV/LV-A/LVX/H SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOP-14 | HD74LV132ARP vs HD74LV132AFPEL |
74VHC00SJ | Fairchild Semiconductor Corporation | Check for Price | Quad 2-Input NAND Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | HD74LV132ARP vs 74VHC00SJ |
MC74VHC132D | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 | HD74LV132ARP vs MC74VHC132D |
74VHC00SJX | onsemi | Check for Price | Quad 2-Input NAND Gate, 2000-REEL | HD74LV132ARP vs 74VHC00SJX |
74VHC132SJ | Texas Instruments | Check for Price | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, PLASTIC, EIAJ, SOIC-14, Gate | HD74LV132ARP vs 74VHC132SJ |
SN74AHC00NSR | Texas Instruments | Check for Price | 4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SO -40 to 125 | HD74LV132ARP vs SN74AHC00NSR |
MC74VHC00MELG | onsemi | Check for Price | IC AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | HD74LV132ARP vs MC74VHC00MELG |
MC74VHC132MR2 | Motorola Mobility LLC | Check for Price | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | HD74LV132ARP vs MC74VHC132MR2 |