Logic
TC74VCX574FT
Toshiba America Electronic Components
Description: IC ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver

Overview of TC74VCX574FT by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Price & Stock for TC74VCX574FT by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Quest Components BUS DRIVER, ALVC/VCX/A SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 479
  • 1 $1.0800
  • 78 $0.5040
  • 398 $0.4500
$0.4500 / $1.0800 Buy Now

CAD Models for TC74VCX574FT by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TC74VCX574FT by Toshiba America Electronic Components

TC74VCX574FT
Toshiba America Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP20,.25
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Samacsys Manufacturer
Toshiba
Control Type
ENABLE LOW
Count Direction
UNIDIRECTIONAL
Family
ALVC/VCX/A
JESD-30 Code
R-PDSO-G20
Length
6.5 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
100 mA
Prop. Delay@Nom-Sup
24.4 ns
Propagation Delay (tpd)
63 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
1.5 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
4.4 mm
Want to compare parts?
  1. TC74VCX574FT
    Toshiba America Electronic Components
    IC ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, 0.65 MM PITCH, LEAD FREE, PLASTIC, TSSOP-20, Bus Driver/Transceiver
    VS

Alternate Parts for TC74VCX574FT

This table gives cross-reference parts and alternative options found for TC74VCX574FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74VCX574FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ALVC574PW Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia TC74VCX574FT vs 74ALVC574PW
935269739118 Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia TC74VCX574FT vs 935269739118
TC74VCX574FT(EL) TC74VCX574FT(EL) Toshiba America Electronic Components TC74VCX574FT vs TC74VCX574FT(EL)
74ALVC574PW,112 74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us TSSOP2 20-Pin Nexperia TC74VCX574FT vs 74ALVC574PW,112
Part Number Description Manufacturer Compare
935269739112 IC ALVC/VCX/A SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors TC74VCX574FT vs 935269739112
74ALVC574BQ Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PQCC20 Nexperia TC74VCX574FT vs 74ALVC574BQ
74ALVC574D,112 74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin Nexperia TC74VCX574FT vs 74ALVC574D,112
935269739118 IC ALVC/VCX/A SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors TC74VCX574FT vs 935269739118
935269739118 Bus Driver, ALVC/VCX/A Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia TC74VCX574FT vs 935269739118
935269738118 Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia TC74VCX574FT vs 935269738118
74ALVC574PW Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia TC74VCX574FT vs 74ALVC574PW
74ALVC574D Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Nexperia TC74VCX574FT vs 74ALVC574D
74ALVC574D,118 74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin Nexperia TC74VCX574FT vs 74ALVC574D,118
74ALVC574PW IC ALVC/VCX/A SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Bus Driver/Transceiver NXP Semiconductors TC74VCX574FT vs 74ALVC574PW

Related Parts for TC74VCX574FT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74VCX574FT by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74VCX574FT by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74VCX574FT would you like to use for your alert(s)?
  • Please alert me when TC74VCX574FT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74VCX574FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74VCX574FT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74VCX574FT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74VCX574FT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74VCX574FT by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: