-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2238
|
Newark | Flip Flop, D, -40 To 85Deg C Rohs Compliant: Yes |Nexperia 74ALVC574D,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1561 |
|
$0.4060 / $0.9260 | Buy Now |
DISTI #
1727-74ALVC574D,118TR-ND
|
DigiKey | IC FF D-TYPE SNGL 8BIT 20SO Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2989 / $0.3281 | Buy Now |
DISTI #
74ALVC574D,118
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R - Tape and Reel (Alt: 74ALVC574D,118) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 500 Partner Stock |
|
RFQ | |
DISTI #
74ALVC574D,118
|
Avnet Americas | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R - Tape and Reel (Alt: 74ALVC574D,118) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2756 / $0.3281 | Buy Now |
DISTI #
771-74ALVC574D-T
|
Mouser Electronics | Flip Flops 74ALVC574D/SOT163/SO20 RoHS: Compliant | 0 |
|
$0.2780 / $0.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 8 Weeks | 0 |
|
$0.2850 | Buy Now |
|
Rochester Electronics | 74ALVC574 - Octal D-type flip-flop, positive-edge trigger, 3-state RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.2439 / $0.2870 | Buy Now |
DISTI #
74ALVC574D,118
|
Avnet Silica | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R (Alt: 74ALVC574D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
74ALVC574D,118
|
EBV Elektronik | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SO T/R (Alt: 74ALVC574D,118) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
74ALVC574D,118
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74ALVC574D,118
Nexperia
74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT163-1, SOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Nexperia | |
Control Type | ENABLE LOW | |
Family | ALVC/VCX/A | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.6 ns | |
Propagation Delay (tpd) | 6.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for 74ALVC574D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74ALVC574D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ALVC574D,112 | 74ALVC574 - Octal D-type flip-flop; positive edge trigger; 3-state SOP 20-Pin | NXP Semiconductors | 74ALVC574D,118 vs 74ALVC574D,112 |
74ALVC574D | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74ALVC574D,118 vs 74ALVC574D |
74ALVC574D,118 | 74ALVC574 - Octal D-type flip-flop; positive edge trigger; 3-state SOP 20-Pin | NXP Semiconductors | 74ALVC574D,118 vs 74ALVC574D,118 |
74ALVC574D,112 | 74ALVC574 - Octal D-type flip-flop; positive-edge trigger; 3-state@en-us SOP 20-Pin | Nexperia | 74ALVC574D,118 vs 74ALVC574D,112 |
935269738118 | Bus Driver, ALVC/VCX/A Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 | Nexperia | 74ALVC574D,118 vs 935269738118 |