Logic
TC74HCT139AF-TP2EL
Toshiba America Electronic Components
Description: IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver

Overview of TC74HCT139AF-TP2EL by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74HCT139AF-TP2EL by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HCT139AF-TP2EL by Toshiba America Electronic Components

TC74HCT139AF-TP2EL
Toshiba America Electronic Components
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HCT
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
38 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.3 mm
Want to compare parts?
  1. TC74HCT139AF-TP2EL
    Toshiba America Electronic Components
    IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Decoder/Driver
    VS

Alternate Parts for TC74HCT139AF-TP2EL

This table gives cross-reference parts and alternative options found for TC74HCT139AF-TP2EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HCT139AF-TP2EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TC74HCT139AF IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HCT139AF-TP2EL vs TC74HCT139AF
TC74HCT139AF(TP2) IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HCT139AF-TP2EL vs TC74HCT139AF(TP2)
TC74HCT139AF-TP2 IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HCT139AF-TP2EL vs TC74HCT139AF-TP2
TC74HCT139AF-EL IC HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Decoder/Driver Toshiba America Electronic Components TC74HCT139AF-TP2EL vs TC74HCT139AF-EL
Part Number Description Manufacturer Compare
74VHC238MTR AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, SOP-16 STMicroelectronics TC74HCT139AF-TP2EL vs 74VHC238MTR
935033090602 IC F/FAST SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109, SO-16, Decoder/Driver NXP Semiconductors TC74HCT139AF-TP2EL vs 935033090602
MC74VHC259DTEL AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, TSSOP-16 onsemi TC74HCT139AF-TP2EL vs MC74VHC259DTEL
5962R9668104VJX 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, CDIP24 Intersil Corporation TC74HCT139AF-TP2EL vs 5962R9668104VJX
HD74LS48RP LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDSO14, FP-14DN Renesas Electronics Corporation TC74HCT139AF-TP2EL vs HD74LS48RP
SNJ5443AJ-00 TTL/H/L SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments TC74HCT139AF-TP2EL vs SNJ5443AJ-00
CD4543BPWRG4 CMOS BCD-to-Seven-Segment Latch/Decoder/Driver for Liquid-Crystal Displays 16-TSSOP -55 to 125 Texas Instruments TC74HCT139AF-TP2EL vs CD4543BPWRG4
TC74VHC238FS IC AHC/VHC SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 0.225 INCH, 0.65 MM PITCH, PLASTIC, SSOP-16, Decoder/Driver Toshiba America Electronic Components TC74HCT139AF-TP2EL vs TC74VHC238FS
MC14514BDW 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO24, SOIC-24 onsemi TC74HCT139AF-TP2EL vs MC14514BDW
SN74HC4514DW 4-Line To 16-Line Decoders/Demultiplexers With Address Latches 24-SOIC -40 to 85 Texas Instruments TC74HCT139AF-TP2EL vs SN74HC4514DW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HCT139AF-TP2EL by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HCT139AF-TP2EL by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HCT139AF-TP2EL would you like to use for your alert(s)?
  • Please alert me when TC74HCT139AF-TP2EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HCT139AF-TP2EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HCT139AF-TP2EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HCT139AF-TP2EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HCT139AF-TP2EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HCT139AF-TP2EL by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: