Part Details for TC74HC74AF by Toshiba America Electronic Components
Overview of TC74HC74AF by Toshiba America Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC74AF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 1531 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 63 |
|
$0.3063 / $0.6125 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 1600 |
|
$0.2940 / $0.7350 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 1600 |
|
$0.2940 / $0.7350 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 199 |
|
$0.3675 / $0.7350 | Buy Now |
|
Quest Components | Flip Flop, Dual, D Type, 14 Pin, Plastic, SOP | 1224 |
|
$0.5070 / $1.9500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 39 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for TC74HC74AF
TC74HC74AF CAD Models
TC74HC74AF Part Data Attributes:
|
TC74HC74AF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC74AF
Toshiba America Electronic Components
IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, FF/Latch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 25000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 29 MHz |
Alternate Parts for TC74HC74AF
This table gives cross-reference parts and alternative options found for TC74HC74AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC74AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74HC74AFELG | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-14 | onsemi | TC74HC74AF vs MC74HC74AFELG |
HD74HC74FP | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, FP-14DA | Hitachi Ltd | TC74HC74AF vs HD74HC74FP |
HD74HC74FP-EL | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC74AF vs HD74HC74FP-EL |
SN74HC74NSRE4 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85 | Texas Instruments | TC74HC74AF vs SN74HC74NSRE4 |
HD74HC74FP-EL | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, FP-14DA | Hitachi Ltd | TC74HC74AF vs HD74HC74FP-EL |
SN74HC74NSRG4 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85 | Texas Instruments | TC74HC74AF vs SN74HC74NSRG4 |
MC74HC74AFG | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-14, FF/Latch | onsemi | TC74HC74AF vs MC74HC74AFG |
MC74HC74AFEL | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SO-14 | onsemi | TC74HC74AF vs MC74HC74AFEL |
HD74HC74FP | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC74AF vs HD74HC74FP |
SN74HC74NSR | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85 | Texas Instruments | TC74HC74AF vs SN74HC74NSR |