Part Details for MC74HC74AFEL by onsemi
Overview of MC74HC74AFEL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74HC74AFEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5549
|
Newark | Mc74Hc74Afel, Motor Driver Ic |Onsemi MC74HC74AFEL Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2350 / $0.2990 | Buy Now |
|
Rochester Electronics | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2323 |
|
$0.2224 / $0.2616 | Buy Now |
Part Details for MC74HC74AFEL
MC74HC74AFEL CAD Models
MC74HC74AFEL Part Data Attributes:
|
MC74HC74AFEL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74HC74AFEL
onsemi
HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, EIAJ, SO-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.004 A | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.275 mm | |
fmax-Min | 24 MHz |
Alternate Parts for MC74HC74AFEL
This table gives cross-reference parts and alternative options found for MC74HC74AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC74AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC74AF | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOP-14, FF/Latch | Toshiba America Electronic Components | MC74HC74AFEL vs TC74HC74AF |
MC74HC74AFELG | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-14 | onsemi | MC74HC74AFEL vs MC74HC74AFELG |
HD74HC74FP | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC74AFEL vs HD74HC74FP |
HD74HC74FP-EL | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC74AFEL vs HD74HC74FP-EL |
SN74HC74NSRE4 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85 | Texas Instruments | MC74HC74AFEL vs SN74HC74NSRE4 |
HD74HC74FP-EL | D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO14, FP-14DA | Hitachi Ltd | MC74HC74AFEL vs HD74HC74FP-EL |
SN74HC74NSRG4 | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85 | Texas Instruments | MC74HC74AFEL vs SN74HC74NSRG4 |
MC74HC74AFG | IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, HALOGEN FREE AND ROHS COMPLIANT, EIAJ, SO-14, FF/Latch | onsemi | MC74HC74AFEL vs MC74HC74AFG |
HD74HC74FP | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | MC74HC74AFEL vs HD74HC74FP |
SN74HC74NSR | Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-SO -40 to 85 | Texas Instruments | MC74HC74AFEL vs SN74HC74NSR |