Logic
TC74HC4094P
Toshiba America Electronic Components
Description: IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register

Overview of TC74HC4094P by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74HC4094P by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC4094P by Toshiba America Electronic Components

TC74HC4094P
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
PARALLEL OUTPUT IS LATCHED; UNLATCHED SERIAL SHIFT RIGHT OUTPUT
Count Direction
RIGHT
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Logic IC Type
SERIAL IN PARALLEL OUT
Number of Bits
8
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
340 ns
Qualification Status
Not Qualified
Seated Height-Max
5 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
fmax-Min
45 MHz
Want to compare parts?
  1. TC74HC4094P
    Toshiba America Electronic Components
    IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16, Shift Register
    VS

Alternate Parts for TC74HC4094P

This table gives cross-reference parts and alternative options found for TC74HC4094P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4094P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC4094B1R 8 Bit SIPO Shift Register Latch (3-State) STMicroelectronics TC74HC4094P vs M74HC4094B1R
CD54HC4094F Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor TC74HC4094P vs CD54HC4094F
CD54HC4094F/3 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Intersil Corporation TC74HC4094P vs CD54HC4094F/3
DV74HC4094N Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors TC74HC4094P vs DV74HC4094N
M54HC4094F1 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics TC74HC4094P vs M54HC4094F1
CD74HC4094EX IC,SHIFT REGISTER,HC-CMOS,DIP,16PIN,PLASTIC Intersil Corporation TC74HC4094P vs CD74HC4094EX
CD74HC4094E96 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, PDIP16, PLASTIC, DIP-16 Harris Semiconductor TC74HC4094P vs CD74HC4094E96
CD74HC4094E Logic Circuit Thomson Consumer Electronics TC74HC4094P vs CD74HC4094E
Part Number Description Manufacturer Compare
CD74HC4094PWRE4 High speed CMOS Logic 8-stage shift-and-store bus register with 3-stage outputs 16-TSSOP -55 to 125 Texas Instruments TC74HC4094P vs CD74HC4094PWRE4
74HC4094DB IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT338-1 SSOP-16, Shift Register NXP Semiconductors TC74HC4094P vs 74HC4094DB
74HC4094D,652 74HC4094; 74HCT4094 - 8-stage shift-and-store bus register@en-us SOP 16-Pin Nexperia TC74HC4094P vs 74HC4094D,652
CD54HC4094F/3 HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP16 Intersil Corporation TC74HC4094P vs CD54HC4094F/3
74HC4094PW Serial In Parallel Out Nexperia TC74HC4094P vs 74HC4094PW
TC74HC4094F IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.200 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components TC74HC4094P vs TC74HC4094F
74HC4094D,653 74HC(T)4094 - 8-stage shift-and-store bus register SOP 16-Pin NXP Semiconductors TC74HC4094P vs 74HC4094D,653
CD54HC4094F/3 Serial In Parallel Out, HC/UH Series, 8-Bit, Right Direction, True Output, CMOS, CDIP16 Harris Semiconductor TC74HC4094P vs CD54HC4094F/3
TC74HC4094AF-EL IC HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register Toshiba America Electronic Components TC74HC4094P vs TC74HC4094AF-EL
CD74HC4094PWG4 High Speed CMOS Logic 8-Stage Shift-and-Store Bus Register with 3-Stage Outputs 16-TSSOP -55 to 125 Texas Instruments TC74HC4094P vs CD74HC4094PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC4094P by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC4094P by Toshiba America Electronic Components

  • Please alert me when TC74HC4094P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC4094P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC4094P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC4094P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC4094P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC4094P by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: