Logic
TC74HC4017AF(TP1)
Toshiba America Electronic Components
Description: IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Counter

Overview of TC74HC4017AF(TP1) by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TC74HC4017AF(TP1) by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC4017AF(TP1) by Toshiba America Electronic Components

TC74HC4017AF(TP1)
Toshiba America Electronic Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Length
10.3 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
RING COUNTER
Mode of Operation
SYNCHRONOUS
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
88 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
fmax-Min
20 MHz
Want to compare parts?
  1. TC74HC4017AF(TP1)
    Toshiba America Electronic Components
    IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Counter
    VS

Alternate Parts for TC74HC4017AF(TP1)

This table gives cross-reference parts and alternative options found for TC74HC4017AF(TP1). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC4017AF(TP1), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4017D/T3 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16, Counter NXP Semiconductors TC74HC4017AF(TP1) vs 74HC4017D/T3
HD74HC4017FP-EL Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC4017AF(TP1) vs HD74HC4017FP-EL
HD74HC4017FP Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC4017AF(TP1) vs HD74HC4017FP
74HC4017D,652 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SOP 16-Pin NXP Semiconductors TC74HC4017AF(TP1) vs 74HC4017D,652
74HC4017D,653 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SOP 16-Pin NXP Semiconductors TC74HC4017AF(TP1) vs 74HC4017D,653
933714760652 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors TC74HC4017AF(TP1) vs 933714760652
Part Number Description Manufacturer Compare
CD54HCT161F/3A IC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter Intersil Corporation TC74HC4017AF(TP1) vs CD54HCT161F/3A
HD74LV4040AFP Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, SOP-16 Hitachi Ltd TC74HC4017AF(TP1) vs HD74LV4040AFP
935174930112 IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, PLASTIC, SSOP-16, Counter NXP Semiconductors TC74HC4017AF(TP1) vs 935174930112
ASM2P5T9070AG-48TR Low Skew Clock Driver, 9070 Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO48, 6.10 MM, GREEN, MO-153ED, TSSOP-48 Pulsecore Semiconductor TC74HC4017AF(TP1) vs ASM2P5T9070AG-48TR
HD74LV161ARP Binary Counter, Synchronous, Up Direction, CMOS, PDSO16, FP-16DN Hitachi Ltd TC74HC4017AF(TP1) vs HD74LV161ARP
HD14017BFP Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC4017AF(TP1) vs HD14017BFP
HD74LS669RP Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDSO16, FP-16DN Hitachi Ltd TC74HC4017AF(TP1) vs HD74LS669RP
HD74LV393AFP Binary Counter, LV/LV-A/LVX/H Series, Asynchronous, Negative Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO14, FP-14DA Hitachi Ltd TC74HC4017AF(TP1) vs HD74LV393AFP
HD74HC4040FP-EL Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd TC74HC4017AF(TP1) vs HD74HC4040FP-EL
MPC9350FA PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP32, 7 X 7 MM, PLASTIC, LQFP-32 Motorola Mobility LLC TC74HC4017AF(TP1) vs MPC9350FA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC4017AF(TP1) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC4017AF(TP1) by Toshiba America Electronic Components

  • Please alert me when TC74HC4017AF(TP1) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TC74HC4017AF(TP1) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC4017AF(TP1) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TC74HC4017AF(TP1) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC4017AF(TP1).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC4017AF(TP1) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: