Datasheets
74HC4017D,652 by:

74HC(T)4017 - Johnson decade counter with 10 decoded outputs SOP 16-Pin

Part Details for 74HC4017D,652 by NXP Semiconductors

Overview of 74HC4017D,652 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Healthcare Agriculture Technology

Price & Stock for 74HC4017D,652

Part # Distributor Description Stock Price Buy
DISTI # 2156-74HC4017D,652-ND
DigiKey IC DECADE COUNTER 10BIT 16SO Min Qty: 1043 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 11987
In Stock
  • 1,043 $0.2900
$0.2900 Buy Now
Rochester Electronics 74HC4017D - Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction ' RoHS: Compliant Status: Obsolete Min Qty: 1 11987
  • 1 $0.2905
  • 25 $0.2847
  • 100 $0.2731
  • 500 $0.2614
  • 1,000 $0.2469
$0.2469 / $0.2905 Buy Now

Part Details for 74HC4017D,652

74HC4017D,652 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

74HC4017D,652 Part Data Attributes

74HC4017D,652 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
74HC4017D,652 NXP Semiconductors 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code SOP
Package Description 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16
Pin Count 16
Manufacturer Package Code SOT109-1
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Additional Feature JOHNSON COUNTER WITH 10 DECODED OUTPUTS
Count Direction UP
Family HC/UH
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 9.9 mm
Load Capacitance (CL) 50 pF
Load/Preset Input NO
Logic IC Type RING COUNTER
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Mode of Operation SYNCHRONOUS
Moisture Sensitivity Level 1
Number of Bits 10
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 75 ns
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Trigger Type POSITIVE EDGE
Width 3.9 mm
fmax-Min 20 MHz

Alternate Parts for 74HC4017D,652

This table gives cross-reference parts and alternative options found for 74HC4017D,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC4017D,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74HC4017D,653 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SOP 16-Pin NXP Semiconductors 74HC4017D,652 vs 74HC4017D,653
933714760653 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-109, SO-16, Counter NXP Semiconductors 74HC4017D,652 vs 933714760653
TC74HC4017AF(TP1) IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOP-16, Counter Toshiba America Electronic Components 74HC4017D,652 vs TC74HC4017AF(TP1)
HD74HC4017FP Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd 74HC4017D,652 vs HD74HC4017FP
74HC4017D-T IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16, Counter NXP Semiconductors 74HC4017D,652 vs 74HC4017D-T
HD74HC4017FP-EL Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, FP-16DA Hitachi Ltd 74HC4017D,652 vs HD74HC4017FP-EL
74HC4017D/T3 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16, Counter NXP Semiconductors 74HC4017D,652 vs 74HC4017D/T3
74HC4017D/T3 Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 Nexperia 74HC4017D,652 vs 74HC4017D/T3
Part Number Description Manufacturer Compare
74HC4017DB,118 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SSOP1 16-Pin NXP Semiconductors 74HC4017D,652 vs 74HC4017DB,118
74HC4017DB,112 74HC(T)4017 - Johnson decade counter with 10 decoded outputs SSOP1 16-Pin NXP Semiconductors 74HC4017D,652 vs 74HC4017DB,112
74HCT393DB,112 74HC(T)393 - Dual 4-bit binary ripple counter SSOP1 14-Pin NXP Semiconductors 74HC4017D,652 vs 74HCT393DB,112
74LV393PW IC LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, PLASTIC, SOT-402, TSSOP1-14, Counter NXP Semiconductors 74HC4017D,652 vs 74LV393PW
74HCT4060D-T IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16, Counter NXP Semiconductors 74HC4017D,652 vs 74HCT4060D-T
74VHC4040MTCX Binary Counter, AHC/VHC/H/U/V Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 4.40 MM, MO-153, TSSOP-16 Fairchild Semiconductor Corporation 74HC4017D,652 vs 74VHC4040MTCX
74HCT4060D,652 74HC(T)4060 - 14-stage binary ripple counter with oscillator SOP 16-Pin NXP Semiconductors 74HC4017D,652 vs 74HCT4060D,652
74HCT4060DB-T IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Counter NXP Semiconductors 74HC4017D,652 vs 74HCT4060DB-T
74LV393PW,112 74LV393 - Dual 4-bit binary ripple counter TSSOP 14-Pin NXP Semiconductors 74HC4017D,652 vs 74LV393PW,112
HEF4040BT,652 HEF4040B - 12-stage binary ripple counter SOP 16-Pin NXP Semiconductors 74HC4017D,652 vs HEF4040BT,652

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC4017D,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC4017D,652 by NXP Semiconductors

  • Please alert me when 74HC4017D,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC4017D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC4017D,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC4017D,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC4017D,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC4017D,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: