Part Details for TC74HC373AFW by Toshiba America Electronic Components
Overview of TC74HC373AFW by Toshiba America Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TC74HC373AFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5099 |
|
RFQ | ||
|
Quest Components | BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 2419 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 113 |
|
$0.5000 / $1.0000 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 40 |
|
$0.3500 / $0.7000 | Buy Now |
|
Quest Components | BUS DRIVER, HC/UH SERIES, 1-FUNC, 8-BIT, TRUE OUTPUT, CMOS, PDSO20 | 10 |
|
$0.5000 / $0.6000 | Buy Now |
Part Details for TC74HC373AFW
TC74HC373AFW CAD Models
TC74HC373AFW Part Data Attributes
|
TC74HC373AFW
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC373AFW
Toshiba America Electronic Components
IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOL-20, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | NOT AVAILABLE IN JAPAN | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 150 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 220 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.7 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for TC74HC373AFW
This table gives cross-reference parts and alternative options found for TC74HC373AFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC373AFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC373AD | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 | avg Semiconductors | TC74HC373AFW vs DV74HC373AD |
74HC373D/T3 | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | NXP Semiconductors | TC74HC373AFW vs 74HC373D/T3 |
74HC373D-Q100,118 | 74HC373-Q100; 74HCT373-Q100 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | TC74HC373AFW vs 74HC373D-Q100,118 |
MM74HC373WM | 3-STATE Octal D-Type Latch, 38-TUBE | onsemi | TC74HC373AFW vs MM74HC373WM |
74HC373D,652 | 74HC373; 74HCT373 - Octal D-type transparent latch; 3-state@en-us SOP 20-Pin | Nexperia | TC74HC373AFW vs 74HC373D,652 |
74HC373D,652 | 74HC(T)373 - Octal D-type transparent latch; 3-state SOP 20-Pin | NXP Semiconductors | TC74HC373AFW vs 74HC373D,652 |
SN74HC373DWRG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HC373AFW vs SN74HC373DWRG4 |
HD74HC373RPV-E | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DB | Renesas Electronics Corporation | TC74HC373AFW vs HD74HC373RPV-E |
CD74HC373M | High Speed CMOS Logic Octal Transparent Latches with 3-State Outputs 20-SOIC -55 to 125 | Texas Instruments | TC74HC373AFW vs CD74HC373M |
SN74HC373DWG4 | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | Texas Instruments | TC74HC373AFW vs SN74HC373DWG4 |