Part Details for DV74HC373AD by avg Semiconductors
Overview of DV74HC373AD by avg Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DV74HC373AD
DV74HC373AD CAD Models
DV74HC373AD Part Data Attributes
|
DV74HC373AD
avg Semiconductors
Buy Now
Datasheet
|
Compare Parts:
DV74HC373AD
avg Semiconductors
Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVG SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 210 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DV74HC373AD
This table gives cross-reference parts and alternative options found for DV74HC373AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DV74HC373AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HC373D,653 | NXP Semiconductors | Check for Price | 74HC(T)373 - Octal D-type transparent latch; 3-state SOP 20-Pin | DV74HC373AD vs 74HC373D,653 |
74HC373D/T3 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | DV74HC373AD vs 74HC373D/T3 |
74HC373D,652 | NXP Semiconductors | Check for Price | 74HC(T)373 - Octal D-type transparent latch; 3-state SOP 20-Pin | DV74HC373AD vs 74HC373D,652 |
SN74HC373DWE4 | Texas Instruments | Check for Price | Octal Transparent D-Type Latches With 3-State Outputs 20-SOIC -40 to 85 | DV74HC373AD vs SN74HC373DWE4 |
M74HC373M1 | STMicroelectronics | Check for Price | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 | DV74HC373AD vs M74HC373M1 |
HD74HC373RP | Renesas Electronics Corporation | Check for Price | Octal D-Type Transparent Latches (3-State Outputs) Octal D-Type Transparent Latches (Inverted 3-State Outputs), , / | DV74HC373AD vs HD74HC373RP |
74HC373D | NXP Semiconductors | Check for Price | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 7.50 MM, PLASTIC, MS-013, SOT-163-1, SOP-20, Bus Driver/Transceiver | DV74HC373AD vs 74HC373D |