Logic
TC74HC32AF-TP2EL
Toshiba America Electronic Components
Description: IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate

Overview of TC74HC32AF-TP2EL by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for TC74HC32AF-TP2EL by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TC74HC32AF-TP2EL by Toshiba America Electronic Components

TC74HC32AF-TP2EL
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
10.3 mm
Load Capacitance (CL)
50 pF
Logic IC Type
OR GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Seated Height-Max
1.9 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. TC74HC32AF-TP2EL
    Toshiba America Electronic Components
    IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate
    VS

Alternate Parts for TC74HC32AF-TP2EL

This table gives cross-reference parts and alternative options found for TC74HC32AF-TP2EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC32AF-TP2EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74HC32NSRE4 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments TC74HC32AF-TP2EL vs SN74HC32NSRE4
TC74HC32AF-TP2 IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC32AF-TP2EL vs TC74HC32AF-TP2
SN74HC32NSRG4 HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments TC74HC32AF-TP2EL vs SN74HC32NSRG4
MM74HC32SJX Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 2000/TAPE REEL Fairchild Semiconductor Corporation TC74HC32AF-TP2EL vs MM74HC32SJX
MM74HC32SJ Quad 2-Input OR Gate, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL Fairchild Semiconductor Corporation TC74HC32AF-TP2EL vs MM74HC32SJ
TC74HC32AF-EL IC HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components TC74HC32AF-TP2EL vs TC74HC32AF-EL
HD74HC32FP HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC32AF-TP2EL vs HD74HC32FP
HD74HC32FP-EL HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC32AF-TP2EL vs HD74HC32FP-EL
HD74HC32FP-E HC/UH SERIES, QUAD 2-INPUT OR GATE, PDSO14, FP-14DA Renesas Electronics Corporation TC74HC32AF-TP2EL vs HD74HC32FP-E
SN74HC32NSR 4-ch 2-input 2-V to 6-V 5.2 mA drive strength OR gate 14-SO -40 to 85 Texas Instruments TC74HC32AF-TP2EL vs SN74HC32NSR
Part Number Description Manufacturer Compare
SNJ54HC4075J-00 HC/UH SERIES, TRIPLE 3-INPUT OR GATE, CDIP14 Texas Instruments TC74HC32AF-TP2EL vs SNJ54HC4075J-00
I74F32D OR Gate Nexperia TC74HC32AF-TP2EL vs I74F32D
JM38510/33501BCA F/FAST SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERDIP-14 Motorola Mobility LLC TC74HC32AF-TP2EL vs JM38510/33501BCA
SN74LS28JD NOR Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products TC74HC32AF-TP2EL vs SN74LS28JD
SN74LS33NDS LS SERIES, QUAD 2-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC TC74HC32AF-TP2EL vs SN74LS33NDS
74AC32D IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate NXP Semiconductors TC74HC32AF-TP2EL vs 74AC32D
SN74LS33NDS NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, DIP-14 Motorola Semiconductor Products TC74HC32AF-TP2EL vs SN74LS33NDS
JM38510/30501B2A LS SERIES, QUAD 2-INPUT OR GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC TC74HC32AF-TP2EL vs JM38510/30501B2A
SN74LS33D NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, SOIC-14 Motorola Semiconductor Products TC74HC32AF-TP2EL vs SN74LS33D
JM38510/30501BCA Military, 4-ch, 2-input, 4.5-V to 5.5-V low-power bipolar OR gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments TC74HC32AF-TP2EL vs JM38510/30501BCA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TC74HC32AF-TP2EL by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TC74HC32AF-TP2EL by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TC74HC32AF-TP2EL would you like to use for your alert(s)?
  • Please alert me when TC74HC32AF-TP2EL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TC74HC32AF-TP2EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TC74HC32AF-TP2EL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TC74HC32AF-TP2EL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TC74HC32AF-TP2EL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TC74HC32AF-TP2EL by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: