Part Details for TC74HC243AF-EL by Toshiba America Electronic Components
Overview of TC74HC243AF-EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC243AF-EL
TC74HC243AF-EL CAD Models
TC74HC243AF-EL Part Data Attributes
|
TC74HC243AF-EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC243AF-EL
Toshiba America Electronic Components
IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Propagation Delay (tpd) | 23 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for TC74HC243AF-EL
This table gives cross-reference parts and alternative options found for TC74HC243AF-EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC243AF-EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC243F | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.200 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC243AF-EL vs TC74HC243F |
TC74HC243AF-TP1EL | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC243AF-EL vs TC74HC243AF-TP1EL |
HD74LS243FPEL | LS SERIES, DUAL 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 5.5 X 10.06 MM, 1.27 PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | TC74HC243AF-EL vs HD74LS243FPEL |
TC74HC243AF-TP2EL | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC243AF-EL vs TC74HC243AF-TP2EL |
HD74HC243FP | HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC243AF-EL vs HD74HC243FP |
TC74HC243AF | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC243AF-EL vs TC74HC243AF |
TC74HC243AF-TP1 | IC HC/UH SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Bus Driver/Transceiver | Toshiba America Electronic Components | TC74HC243AF-EL vs TC74HC243AF-TP1 |
HD74LS243FP | LS SERIES, 4-BIT TRANSCEIVER, TRUE OUTPUT, PDSO14, FP-14DA | Renesas Electronics Corporation | TC74HC243AF-EL vs HD74LS243FP |