Part Details for TC74HC195AF-TP1EL by Toshiba America Electronic Components
Overview of TC74HC195AF-TP1EL by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC74HC195AF-TP1EL
TC74HC195AF-TP1EL CAD Models
TC74HC195AF-TP1EL Part Data Attributes
|
TC74HC195AF-TP1EL
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC74HC195AF-TP1EL
Toshiba America Electronic Components
IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e2 | |
Length | 10.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN COPPER/TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 5.3 mm | |
fmax-Min | 30 MHz |
Alternate Parts for TC74HC195AF-TP1EL
This table gives cross-reference parts and alternative options found for TC74HC195AF-TP1EL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC74HC195AF-TP1EL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC195D-T | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | TC74HC195AF-TP1EL vs 74HC195D-T |
74HC195D | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | TC74HC195AF-TP1EL vs 74HC195D |
M74HC195M1 | HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | TC74HC195AF-TP1EL vs M74HC195M1 |
CD74HC195NSRG4 | HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | TC74HC195AF-TP1EL vs CD74HC195NSRG4 |
HD74HC195RP-EL | Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | TC74HC195AF-TP1EL vs HD74HC195RP-EL |
CD74HC195MG4 | High Speed CMOS Logic 4-Bit Parallel Access Register 16-SOIC -55 to 125 | Texas Instruments | TC74HC195AF-TP1EL vs CD74HC195MG4 |
CD74HC195M | High Speed CMOS Logic 4-Bit Parallel Access Register 16-SOIC -55 to 125 | Texas Instruments | TC74HC195AF-TP1EL vs CD74HC195M |
TC74HC195AF-TP1 | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | TC74HC195AF-TP1EL vs TC74HC195AF-TP1 |
TC74HC195AF-EL | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | TC74HC195AF-TP1EL vs TC74HC195AF-EL |
M74HC195M1R | HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | TC74HC195AF-TP1EL vs M74HC195M1R |