Part Details for 74HC195D by NXP Semiconductors
Overview of 74HC195D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74HC195D
74HC195D CAD Models
74HC195D Part Data Attributes
|
74HC195D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74HC195D
NXP Semiconductors
IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | COMPLEMENTARY SERIAL SHIFT RIGHT OUTPUT; J AND KBAR SERIAL INPUT | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 20 MHz |
Alternate Parts for 74HC195D
This table gives cross-reference parts and alternative options found for 74HC195D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC195D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC195D-T | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, Shift Register | NXP Semiconductors | 74HC195D vs 74HC195D-T |
M74HC195M1 | HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MICRO, PLASTIC, DIP-16 | STMicroelectronics | 74HC195D vs M74HC195M1 |
CD74HC195NSRG4 | HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, SOP-16 | Texas Instruments | 74HC195D vs CD74HC195NSRG4 |
HD74HC195RP-EL | Parallel In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, SOP-16 | Hitachi Ltd | 74HC195D vs HD74HC195RP-EL |
TC74HC195AF-TP1EL | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | 74HC195D vs TC74HC195AF-TP1EL |
CD74HC195MG4 | High Speed CMOS Logic 4-Bit Parallel Access Register 16-SOIC -55 to 125 | Texas Instruments | 74HC195D vs CD74HC195MG4 |
CD74HC195M | High Speed CMOS Logic 4-Bit Parallel Access Register 16-SOIC -55 to 125 | Texas Instruments | 74HC195D vs CD74HC195M |
TC74HC195AF-TP1 | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | 74HC195D vs TC74HC195AF-TP1 |
TC74HC195AF-EL | IC HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Shift Register | Toshiba America Electronic Components | 74HC195D vs TC74HC195AF-EL |
M74HC195M1R | HC/UH SERIES, 4-BIT RIGHT PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SO-16 | STMicroelectronics | 74HC195D vs M74HC195M1R |